Memory
BR93LC56F
ROHM Semiconductor
Description: EEPROM, 128X16, Serial, CMOS, PDSO8, SOP-8

Overview of BR93LC56F by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BR93LC56F by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BR93LC56F by ROHM Semiconductor

BR93LC56F
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Part Package Code
SOIC
Package Description
LSOP, SOP8,.25
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
100000 ERASE/WRITE CYCLES; DATA RETENTION = 10 YEARS
Clock Frequency-Max (fCLK)
0.2 MHz
Data Retention Time-Min
10
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
Length
5 mm
Memory Density
2048 bit
Memory IC Type
EEPROM
Memory Width
16
Number of Functions
1
Number of Terminals
8
Number of Words
128 words
Number of Words Code
128
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128X16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LSOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Serial Bus Type
MICROWIRE
Standby Current-Max
0.000003 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Write Cycle Time-Max (tWC)
25 ms
Write Protection
SOFTWARE
Want to compare parts?
  1. BR93LC56F
    ROHM Semiconductor
    EEPROM, 128X16, Serial, CMOS, PDSO8, SOP-8
    VS

Alternate Parts for BR93LC56F

This table gives cross-reference parts and alternative options found for BR93LC56F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR93LC56F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BR93LC56F-W EEPROM, 128X16, Serial, CMOS, PDSO8, SOP-8 ROHM Semiconductor BR93LC56F vs BR93LC56F-W
Part Number Description Manufacturer Compare
BR93LC56F-W EEPROM, 128X16, Serial, CMOS, PDSO8, SOP-8 ROHM Semiconductor BR93LC56F vs BR93LC56F-W
BR93LC56FJ-W EEPROM, 128X16, Serial, CMOS, PDSO8, SOP-8 ROHM Semiconductor BR93LC56F vs BR93LC56FJ-W

Related Parts for BR93LC56F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BR93LC56F by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BR93LC56F by ROHM Semiconductor

  • Please alert me when BR93LC56F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BR93LC56F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BR93LC56F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BR93LC56F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BR93LC56F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BR93LC56F by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: