Part Details for BR93L76RFVJ-W by ROHM Semiconductor
Overview of BR93L76RFVJ-W by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BR93L76RFVJ-W
BR93L76RFVJ-W CAD Models
BR93L76RFVJ-W Part Data Attributes
|
BR93L76RFVJ-W
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR93L76RFVJ-W
ROHM Semiconductor
EEPROM, 512X16, Serial, CMOS, PDSO8, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e2 | |
Length | 3 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.0045 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | SOFTWARE |
Alternate Parts for BR93L76RFVJ-W
This table gives cross-reference parts and alternative options found for BR93L76RFVJ-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR93L76RFVJ-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93C46A-TI/OTG | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN | Microchip Technology Inc | BR93L76RFVJ-W vs 93C46A-TI/OTG |
93AA46A-TI/OTG | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN | Microchip Technology Inc | BR93L76RFVJ-W vs 93AA46A-TI/OTG |
M93C76-DS7G | 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | BR93L76RFVJ-W vs M93C76-DS7G |
93C46A-E/OTGX | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN | Microchip Technology Inc | BR93L76RFVJ-W vs 93C46A-E/OTGX |
93AA66AT-I/MS | 512 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | BR93L76RFVJ-W vs 93AA66AT-I/MS |
93AA66A-E/P | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | BR93L76RFVJ-W vs 93AA66A-E/P |
93AA76B-I/MS | 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | BR93L76RFVJ-W vs 93AA76B-I/MS |
M93C76-DS3G/W | 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | BR93L76RFVJ-W vs M93C76-DS3G/W |
93AA66AT-I/MSG | 512 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | BR93L76RFVJ-W vs 93AA66AT-I/MSG |
93AA46AT-I/OTGX | EEPROM, 128X8, Serial, CMOS, PDSO6 | Microchip Technology Inc | BR93L76RFVJ-W vs 93AA46AT-I/OTGX |