Part Details for BR9021A by ROHM Semiconductor
Overview of BR9021A by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR9021A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 200 |
|
RFQ |
Part Details for BR9021A
BR9021A CAD Models
BR9021A Part Data Attributes
|
BR9021A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR9021A
ROHM Semiconductor
EEPROM, 128X16, Serial, CMOS, PDIP8, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | DATA RETENTION = 10 YEARS | |
Data Retention Time-Min | 10 | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.3 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Organization | 128X16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for BR9021A
This table gives cross-reference parts and alternative options found for BR9021A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR9021A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24WC65JE-1.8REVD | EEPROM, 8KX8, Serial, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Catalyst Semiconductor | BR9021A vs CAT24WC65JE-1.8REVD |
ST24W02M6 | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | BR9021A vs ST24W02M6 |
M95320-DWDW4G/K | 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | BR9021A vs M95320-DWDW4G/K |
93AA46C-I/STGX | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | BR9021A vs 93AA46C-I/STGX |
NM24C03MM8 | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Texas Instruments | BR9021A vs NM24C03MM8 |
M95640-DWMN4TP/K | 8KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SON-8 | STMicroelectronics | BR9021A vs M95640-DWMN4TP/K |
M24C64-WMN3G/B | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | BR9021A vs M24C64-WMN3G/B |
AT24C128C-SSPD | EEPROM, 16KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | BR9021A vs AT24C128C-SSPD |
5962-9458504HUC | EEPROM Module, 512KX8, 150ns, Parallel, CMOS, CHIP66, | Mercury Systems Inc | BR9021A vs 5962-9458504HUC |
AT24C64D-MEHM-T | EEPROM, 8KX8, Serial | Microchip Technology Inc | BR9021A vs AT24C64D-MEHM-T |