Part Details for BR61 by Rectron Semiconductor
Overview of BR61 by Rectron Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-BR61
|
Mouser Electronics | Bridge Rectifiers 6A 100V RoHS: Compliant | 943 |
|
$0.4070 / $0.9500 | Buy Now |
|
Onlinecomponents.com | Diode Rectifier Bridge Single 100V 6A 4-Pin Case BR-6 RoHS: Compliant | 0 |
|
$0.2802 / $0.5481 | Buy Now |
|
Quest Components | BRIDGE RECTIFIER,1-PHASE FULL-WAVE,100V V(RRM),BR-3W | 1010 |
|
$0.4620 / $0.8400 | Buy Now |
Part Details for BR61
BR61 CAD Models
BR61 Part Data Attributes
|
BR61
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR61
Rectron Semiconductor
Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, PLASTIC, BR-6, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | S-PUFM-W4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BR61
This table gives cross-reference parts and alternative options found for BR61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RKBPC601 | Fuji Electric Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon | BR61 vs RKBPC601 |
KBPC601 | Lite-On Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 3A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | BR61 vs KBPC601 |
VH148X | Microsemi Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 5A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | BR61 vs VH148X |
FDB601 | Diotec Electronics Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon | BR61 vs FDB601 |
KBPC601 | Micro Electronics Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, CASE R-11, 4 PIN | BR61 vs KBPC601 |