Part Details for BR5364X-J200A by Stanley Electric Co
Overview of BR5364X-J200A by Stanley Electric Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for BR5364X-J200A
BR5364X-J200A CAD Models
BR5364X-J200A Part Data Attributes
|
BR5364X-J200A
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
BR5364X-J200A
Stanley Electric Co
Single Color LED, Red, Pastel Red Clear, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | PASTEL RED CLEAR | |
Luminous Intensity-Nom | 120 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm |
Alternate Parts for BR5364X-J200A
This table gives cross-reference parts and alternative options found for BR5364X-J200A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR5364X-J200A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR5364X-J210A | Single Color LED, Red, Pastel Red Clear, 5mm, | Stanley Electric Co | BR5364X-J200A vs BR5364X-J210A |
BR5364X-J220K | Single Color LED, Red, Pastel Red Clear, 5mm | Stanley Electric Co | BR5364X-J200A vs BR5364X-J220K |
BR5364X-J210K | Single Color LED, Red, Pastel Red Clear, 5mm, | Stanley Electric Co | BR5364X-J200A vs BR5364X-J210K |