Part Details for BR505A154JTA by Kyocera AVX Components
Overview of BR505A154JTA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BR505A154JTA
BR505A154JTA CAD Models
BR505A154JTA Part Data Attributes
|
BR505A154JTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BR505A154JTA
Kyocera AVX Components
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 5020 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14.2 mm | |
JESD-609 Code | e0 | |
Length | 12.7 mm | |
Manufacturer Series | BR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | BR | |
Size Code | 5020 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 10.16 mm | |
Terminal Shape | WIRE | |
Width | 5.1 mm |
Alternate Parts for BR505A154JTA
This table gives cross-reference parts and alternative options found for BR505A154JTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR505A154JTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8151M0500154JCAD5C42 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.15uF, 5020, | Knowles Capacitors | BR505A154JTA vs 8151M0500154JCAD5C42 |
BR505A154JTATR | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.15uF, 5020, | Kyocera AVX Components | BR505A154JTA vs BR505A154JTATR |
8151M0500154JCAD7A31 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.15uF, 5020, | Knowles Capacitors | BR505A154JTA vs 8151M0500154JCAD7A31 |
BR505A154JTAL | CAP,CERAMIC,150NF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC | Kyocera AVX Components | BR505A154JTA vs BR505A154JTAL |
8151M0500154JCAD5A31 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.15uF, 5020, | Knowles Capacitors | BR505A154JTA vs 8151M0500154JCAD5A31 |
8151M0500154JCAD7 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.15uF, 5020, | Knowles Capacitors | BR505A154JTA vs 8151M0500154JCAD7 |
8151M0500154JCAE3A31 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.15uF, 5020, | Knowles Capacitors | BR505A154JTA vs 8151M0500154JCAE3A31 |
8151M0500154JCAE4C42 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.15uF, 5020, | Knowles Capacitors | BR505A154JTA vs 8151M0500154JCAE4C42 |