Part Details for BR501C155KTATR by Kyocera AVX Components
Overview of BR501C155KTATR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BR501C155KTATR
BR501C155KTATR CAD Models
BR501C155KTATR Part Data Attributes
|
BR501C155KTATR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BR501C155KTATR
Kyocera AVX Components
CAP,CERAMIC,1.5UF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 5020 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14.2 mm | |
JESD-609 Code | e0 | |
Length | 12.7 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 5020 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 10.16 mm | |
Width | 5.1 mm |
Alternate Parts for BR501C155KTATR
This table gives cross-reference parts and alternative options found for BR501C155KTATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR501C155KTATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C350C155K1R5HA7303 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 5020, | KEMET Corporation | BR501C155KTATR vs C350C155K1R5HA7303 |
C350C155K1R5HA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Through Hole Mount, 5020, RADIAL LEADED | KEMET Corporation | BR501C155KTATR vs C350C155K1R5HA |
C350C155K1R5TA7301 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 5020, | KEMET Corporation | BR501C155KTATR vs C350C155K1R5TA7301 |
8151M1000155KXAE4C42 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 5020, | Knowles Capacitors | BR501C155KTATR vs 8151M1000155KXAE4C42 |
C350C155K1R5CA | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | BR501C155KTATR vs C350C155K1R5CA |
CMR-100/155KX50TRF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 5020, | Tecate Group | BR501C155KTATR vs CMR-100/155KX50TRF |
8151M1000155KXAE3A31 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 5020, | Knowles Capacitors | BR501C155KTATR vs 8151M1000155KXAE3A31 |
8151M1000155KXC42 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 5020, | Knowles Capacitors | BR501C155KTATR vs 8151M1000155KXC42 |
CMR-100/155KX50BF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 5020, | Tecate Group | BR501C155KTATR vs CMR-100/155KX50BF |
8151M1000155KXAE3C42 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 5020, | Knowles Capacitors | BR501C155KTATR vs 8151M1000155KXAE3C42 |