Part Details for BR501A104KTAL by Kyocera AVX Components
Overview of BR501A104KTAL by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Part Details for BR501A104KTAL
BR501A104KTAL CAD Models
BR501A104KTAL Part Data Attributes
|
BR501A104KTAL
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BR501A104KTAL
Kyocera AVX Components
CAP,CERAMIC,100NF,100VDC,10% -TOL,10% +TOL,C0G TC CODE,-30,30PPM TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 5020 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14.2 mm | |
JESD-609 Code | e0 | |
Length | 12.7 mm | |
Manufacturer Series | BR50(100V,C0G) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | BR50 ( 100V, C0G) | |
Size Code | 5020 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 10.16 mm | |
Width | 5.1 mm |
Alternate Parts for BR501A104KTAL
This table gives cross-reference parts and alternative options found for BR501A104KTAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR501A104KTAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8151M1000104KCAD7A31 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 5020, | Knowles Capacitors | BR501A104KTAL vs 8151M1000104KCAD7A31 |
BR501A104KTA | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BR501A104KTAL vs BR501A104KTA |
8151M1000104KCAD7 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 5020, | Knowles Capacitors | BR501A104KTAL vs 8151M1000104KCAD7 |
8151M1000104KCAD5A31 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 5020, | Knowles Capacitors | BR501A104KTAL vs 8151M1000104KCAD5A31 |
8151M1000104KCAE3A31 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 5020, | Knowles Capacitors | BR501A104KTAL vs 8151M1000104KCAE3A31 |
8151M1000104KCAD7C42 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 5020, | Knowles Capacitors | BR501A104KTAL vs 8151M1000104KCAD7C42 |
8151M1000104KCC42 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 5020, | Knowles Capacitors | BR501A104KTAL vs 8151M1000104KCC42 |
8151M1000104KCAE3C42 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 5020, | Knowles Capacitors | BR501A104KTAL vs 8151M1000104KCAE3C42 |