Part Details for BR5010 by Yangzhou Yangjie Electronics Co Ltd
Overview of BR5010 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BR5010
BR5010 CAD Models
BR5010 Part Data Attributes
|
BR5010
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BR5010
Yangzhou Yangjie Electronics Co Ltd
Bridge Rectifier Diode, 50A, 1000V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 50 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO |
Alternate Parts for BR5010
This table gives cross-reference parts and alternative options found for BR5010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR5010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB5010W-BP-HF | Bridge Rectifier Diode, 50A, 1000V V(RRM), | Micro Commercial Components | BR5010 vs MB5010W-BP-HF |
KBPC5010 | Bridge Rectifier Diode, 50A, 1000V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | BR5010 vs KBPC5010 |
GBPC5010W | 1000V 50A Silicon Bridge Rectifiers in GBPC-W Package | GeneSic Semiconductor Inc | BR5010 vs GBPC5010W |