Part Details for BR3510 by Kuwait Semiconductor Co Ltd
Overview of BR3510 by Kuwait Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BR3510
BR3510 CAD Models
BR3510 Part Data Attributes
|
BR3510
Kuwait Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BR3510
Kuwait Semiconductor Co Ltd
Bridge Rectifier Diode, 35A, 1000V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORWARD INTERNATIONAL ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 35 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO |
Alternate Parts for BR3510
This table gives cross-reference parts and alternative options found for BR3510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR3510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB3510 | Bridge Rectifier Diode, Avalanche, 1 Phase, 35A, 1000V V(RRM), Silicon | Diotec Electronics Corp | BR3510 vs DB3510 |
MP3510 | Bridge Rectifier Diode, 35A, 1000V V(RRM) | Galaxy Semi-Conductor Co Ltd | BR3510 vs MP3510 |
MB3510 | Bridge Rectifier Diode, 35A, 1000V V(RRM) | Goodwork Semiconductor Co Ltd | BR3510 vs MB3510 |
GBPC3510 | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, | General Instrument Corp | BR3510 vs GBPC3510 |
MP3510 | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-35, 4 PIN | Rectron Semiconductor | BR3510 vs MP3510 |
GBPC3510-E4/51 | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, | Vishay Intertechnologies | BR3510 vs GBPC3510-E4/51 |
GBPC3510 | Bridge Rectifier Diode, 35A, 1000V V(RRM), | HY Electronic Corp | BR3510 vs GBPC3510 |
MP3510 | Bridge Rectifier Diode, 35A, 1000V V(RRM), | LRC Leshan Radio Co Ltd | BR3510 vs MP3510 |
GBPC3510 | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | BR3510 vs GBPC3510 |
GBPC3510 | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, GBPC, 4 PIN | Fairchild Semiconductor Corporation | BR3510 vs GBPC3510 |