There are no models available for this part yet.
Overview of BR35005(W) by Galaxy Semi-Conductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BR35005(W) by Galaxy Semi-Conductor Co Ltd
Part Data Attributes for BR35005(W) by Galaxy Semi-Conductor Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
GALAXY SEMI-CONDUCTOR CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Breakdown Voltage-Min
|
50 V
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
Non-rep Pk Forward Current-Max
|
400 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Operating Temperature-Max
|
125 °C
|
Output Current-Max
|
35 A
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Surface Mount
|
NO
|
Alternate Parts for BR35005(W)
This table gives cross-reference parts and alternative options found for BR35005(W). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR35005(W), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP35005(W) | Bridge Rectifier Diode, 35A, 50V V(RRM), | Galaxy Microelectronics | BR35005(W) vs MP35005(W) |
GBPC35005 | Bridge Rectifier Diode, 35A, 50V V(RRM), | Galaxy Microelectronics | BR35005(W) vs GBPC35005 |
GBPC3500-W | Bridge Rectifier Diode, 35A, 50V V(RRM), | Formosa Microsemi Co Ltd | BR35005(W) vs GBPC3500-W |
GBPC3500-T | Bridge Rectifier Diode, 35A, 50V V(RRM), | Formosa Microsemi Co Ltd | BR35005(W) vs GBPC3500-T |
KBPC35005T | 50V 35A Silicon Bridge Rectifiers in KBPC-T Package | GeneSic Semiconductor Inc | BR35005(W) vs KBPC35005T |
KBPC3500W | Bridge Rectifier Diode, 35A, 50V V(RRM), | JGD Semiconductors Co Ltd | BR35005(W) vs KBPC3500W |
GBPC35005-BP-HF | Bridge Rectifier Diode, 35A, 50V V(RRM), | Micro Commercial Components | BR35005(W) vs GBPC35005-BP-HF |
GBPC35005-BP | Bridge Rectifier Diode, 35A, 50V V(RRM), | Micro Commercial Components | BR35005(W) vs GBPC35005-BP |
SB3505 | Bridge Rectifier Diode, 35A, 50V V(RRM), | Taiwan Semiconductor | BR35005(W) vs SB3505 |
BR35005(W) | Bridge Rectifier Diode, 35A, 50V V(RRM), | Galaxy Microelectronics | BR35005(W) vs BR35005(W) |