There are no models available for this part yet.
Overview of BR25H160FVM-5ACTR by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for BR25H160FVM-5ACTR by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AK7288
|
Newark | Eeprom, 2K X 8Bit, -40 To 125Deg C Rohs Compliant: Yes |Rohm BR25H160FVM-5ACTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 489 |
|
$0.6020 / $0.7590 | Buy Now | |
DISTI #
846-BR25H160FVM-5ACTRCT-ND
|
DigiKey | IC EEPROM 16KBIT SPI 8MSOP Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2976 In Stock |
|
$0.4734 / $0.7900 | Buy Now | |
DISTI #
BR25H160FVM-5ACTR
|
Avnet Americas | EEPROM SPI 16Kbit 2K X 8 1.7V to 5.5V 8-Pin MSOP EP Emboss T/R - Tape and Reel (Alt: BR25H160FVM-5ACTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4186 / $0.4774 | Buy Now | |
DISTI #
755-BR25H160FVM5ACTR
|
Mouser Electronics | EEPROM Automotive 125? Operation SPI BUS 16Kbit (2048x8bit) EEPROM RoHS: Compliant | 3000 |
|
$0.4080 / $0.7900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.4200 | Buy Now | ||
DISTI #
69062792
|
Verical | EEPROM Serial-SPI 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 2302 | Americas - 595 |
|
$0.6663 / $0.8850 | Buy Now | |
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.4740 / $1.1000 | Buy Now | ||
DISTI #
BR25H160FVM-5ACTR
|
Avnet Silica | EEPROM SPI 16Kbit 2K X 8 1.7V to 5.5V 8-Pin MSOP EP Emboss T/R (Alt: BR25H160FVM-5ACTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
C1S625902517786
|
Chip1Stop | 16KBit, SPI BUS, Serial EEPROM for Automotive (125℃ Operation) RoHS: Compliant pbFree: No Container: Cut Tape | 595 |
|
$0.5330 / $0.7080 | Buy Now | |
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 100 |
|
$0.3010 / $2.0660 | Buy Now |
CAD Models for BR25H160FVM-5ACTR by ROHM Semiconductor
Part Data Attributes for BR25H160FVM-5ACTR by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
MSOP-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Additional Feature
|
DATA RETENTION TIME @ 125 DEGREE CENTIGRADE, 2.5V TO 4.5V @ 10MHz And 1.7V TO 2.5V @ 5MHz
|
Clock Frequency-Max (fCLK)
|
20 MHz
|
Data Retention Time-Min
|
50
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
2.9 mm
|
Memory Density
|
16384 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Number of Words
|
2048 words
|
Number of Words Code
|
2000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
2KX8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSSOP
|
Package Equivalence Code
|
SOP8,.15
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Parallel/Serial
|
SERIAL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Programming Voltage
|
5 V
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
0.9 mm
|
Serial Bus Type
|
SPI
|
Standby Current-Max
|
0.00001 A
|
Supply Current-Max
|
0.008 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
2.8 mm
|
Write Cycle Time-Max (tWC)
|
3.5 ms
|
Write Protection
|
SOFTWARE
|