BR25020N-10SU-1.8
ROHM Semiconductor
Description: EEPROM, 256X8, Serial, CMOS, PDSO8

Overview of BR25020N-10SU-1.8 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for BR25020N-10SU-1.8 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BR25020N-10SU-1.8 by ROHM Semiconductor

BR25020N-10SU-1.8
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
Memory Density
2048 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Terminals
8
Number of Words
256 words
Number of Words Code
256
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256X8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Serial Bus Type
SPI
Standby Current-Max
0.000001 A
Supply Current-Max
0.006 mA
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. BR25020N-10SU-1.8
    ROHM Semiconductor
    EEPROM, 256X8, Serial, CMOS, PDSO8
    VS

Alternate Parts for BR25020N-10SU-1.8

This table gives cross-reference parts and alternative options found for BR25020N-10SU-1.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR25020N-10SU-1.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
25AA020A-I/SN 256 X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc BR25020N-10SU-1.8 vs 25AA020A-I/SN
Part Number Description Manufacturer Compare
25AA020AT-I/MNY 256 X 8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 Microchip Technology Inc BR25020N-10SU-1.8 vs 25AA020AT-I/MNY
25AA020AT-I/MS 256 X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc BR25020N-10SU-1.8 vs 25AA020AT-I/MS
25AA020A-I/MNY 256 X 8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 Microchip Technology Inc BR25020N-10SU-1.8 vs 25AA020A-I/MNY
25AA020AT-I/ST 256 X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc BR25020N-10SU-1.8 vs 25AA020AT-I/ST
25AA020A-I/SN 256 X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc BR25020N-10SU-1.8 vs 25AA020A-I/SN
25AA020AT-I/MC 256 X 8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 Microchip Technology Inc BR25020N-10SU-1.8 vs 25AA020AT-I/MC
25AA020A-I/P 256 X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc BR25020N-10SU-1.8 vs 25AA020A-I/P
25AA020A-I/MS 256 X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc BR25020N-10SU-1.8 vs 25AA020A-I/MS
25AA020AT-I/OT 256 X 8 SPI BUS SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN Microchip Technology Inc BR25020N-10SU-1.8 vs 25AA020AT-I/OT

Related Parts for BR25020N-10SU-1.8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BR25020N-10SU-1.8 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BR25020N-10SU-1.8 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of BR25020N-10SU-1.8 would you like to use for your alert(s)?
  • Please alert me when BR25020N-10SU-1.8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BR25020N-10SU-1.8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BR25020N-10SU-1.8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BR25020N-10SU-1.8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BR25020N-10SU-1.8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BR25020N-10SU-1.8 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: