Part Details for BR250-320B1-28V by Microchip Technology Inc
Overview of BR250-320B1-28V by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2029R-EL-E | Renesas Electronics Corporation | Nch Dual Power Mosfet 28V 7.5A 33Mohm Sop8 | |
ISL81805EVAL4Z | Renesas Electronics Corporation | Dual-Phase Negative-to-Positive EVB with -36V to -60V Input Range, 28V 20A Output | |
ISL81805EVAL3Z | Renesas Electronics Corporation | Dual-Output Negative-to-Positive EVB, with -36V to -60V Input Range, 28V 20A Output and 5V 20A Output |
Price & Stock for BR250-320B1-28V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR250-320B1-28V
|
Microchip Technology Inc | SPDT 25 AMP RELAY, Projected EOL: 2049-08-17 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$84.0000 / $735.0000 | Buy Now |
|
NAC | RELAY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ |
Part Details for BR250-320B1-28V
BR250-320B1-28V CAD Models
BR250-320B1-28V Part Data Attributes
|
BR250-320B1-28V
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
BR250-320B1-28V
Microchip Technology Inc
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.088A (Coil), 28VDC (Coil), 2464mW (Coil), 25A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Body Breadth | 13.34 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.04 mm | |
Coil Current(DC)-Max | 0.088 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 2464 mW | |
Coil Release Voltage(DC) | 5.1 V | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil Voltage-Nom | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 25A@208VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact (DC) Max Rating R Load | 25A@28VDC | |
Contact Voltage(AC)-Max | 208 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 5 | |
Operate Time | 16 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.04mm x 13.34mm x 25.65mm | |
Reference Standard | MIL-PRF-6106 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 16 ms | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |
Alternate Parts for BR250-320B1-28V
This table gives cross-reference parts and alternative options found for BR250-320B1-28V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR250-320B1-28V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR250D-320B2-28V | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.088A (Coil), 28VDC (Coil), 2464mW (Coil), 25A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount | Microchip Technology Inc | BR250-320B1-28V vs BR250D-320B2-28V |
BR250-320B3-28V | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.088A (Coil), 28VDC (Coil), 2464mW (Coil), 25A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount | Microchip Technology Inc | BR250-320B1-28V vs BR250-320B3-28V |
BR250-320B2-28V | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.088A (Coil), 28VDC (Coil), 2464mW (Coil), 25A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount | Microchip Technology Inc | BR250-320B1-28V vs BR250-320B2-28V |