Part Details for BR24S256FJ-WE2 by ROHM Semiconductor
Overview of BR24S256FJ-WE2 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for BR24S256FJ-WE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR24S256FJ-WE2CT-ND
|
DigiKey | IC EEPROM 256KBIT I2C 8SOPJ Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$1.4817 / $2.1400 | Buy Now |
DISTI #
BR24S256FJ-WE2
|
Avnet Americas | EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SOP-J T/R - Tape and Reel (Alt: BR24S256FJ-WE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.7826 / $1.0464 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.8840 | Buy Now |
DISTI #
61324898
|
Verical | EEPROM Serial-2Wire 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SOP-J T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2144 | Americas - 4411 |
|
$1.2475 / $1.4125 | Buy Now |
DISTI #
67557193
|
Verical | EEPROM Serial-2Wire 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SOP-J T/R RoHS: Compliant Min Qty: 41 Package Multiple: 1 Date Code: 2301 | Americas - 2340 |
|
$1.5839 / $1.8523 | Buy Now |
|
Quest Components | EEPROM, 32KX8, SERIAL, CMOS, PDSO8 | 1872 |
|
$1.4190 / $3.7840 | Buy Now |
|
Ameya Holding Limited | IC EEPROM 256K I2C 400KHZ 8SOPJ Min Qty: 1 | 30-Authorized Distributor |
|
$1.1800 / $2.3100 | Buy Now |
DISTI #
C1S625900632939
|
Chip1Stop | EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SOP-J T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 4411 |
|
$0.9010 / $1.1000 | Buy Now |
|
CHIPMALL.COM LIMITED | IC EEPROM 256KBIT I2C 8SOPJ | 2340 |
|
$1.4534 / $2.3843 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 2340 |
|
$0.9460 / $1.8920 | Buy Now |
Part Details for BR24S256FJ-WE2
BR24S256FJ-WE2 CAD Models
BR24S256FJ-WE2 Part Data Attributes
|
BR24S256FJ-WE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR24S256FJ-WE2
ROHM Semiconductor
EEPROM, 32KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-J8 | |
Length | 4.9 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.775 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.0025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for BR24S256FJ-WE2
This table gives cross-reference parts and alternative options found for BR24S256FJ-WE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR24S256FJ-WE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR24L256FJ-W | EEPROM, 32KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | BR24S256FJ-WE2 vs BR24L256FJ-W |
BR24L256FJ-WE2 | EEPROM, 32KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | BR24S256FJ-WE2 vs BR24L256FJ-WE2 |
BR24T256FJ-WGE2 | EEPROM, 32KX8, Serial, CMOS, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | BR24S256FJ-WE2 vs BR24T256FJ-WGE2 |