Memory
BR24S04F-WM
ROHM Semiconductor
Description: EEPROM, 512X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8

Overview of BR24S04F-WM by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BR24S04F-WM by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BR24S04F-WM by ROHM Semiconductor

BR24S04F-WM
ROHM Semiconductor
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
JESD-30 Code
R-PDSO-G8
Length
5 mm
Memory Density
4096 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
512 words
Number of Words Code
512
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
512X8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.78 mm
Serial Bus Type
I2C
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
4.4 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. BR24S04F-WM
    ROHM Semiconductor
    EEPROM, 512X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8
    VS

Alternate Parts for BR24S04F-WM

This table gives cross-reference parts and alternative options found for BR24S04F-WM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR24S04F-WM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM93C66G EEPROM, 256X16, Serial, CMOS, PDSO8, PLASTIC, SOP-8 Samsung Semiconductor BR24S04F-WM vs KM93C66G
BR24L256FV-WE2 EEPROM, 32KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SSOP-8 ROHM Semiconductor BR24S04F-WM vs BR24L256FV-WE2
24LC128T-I/ST14 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-14 Microchip Technology Inc BR24S04F-WM vs 24LC128T-I/ST14
FTE24C32ASM EEPROM, 4KX8, Serial, CMOS, SOIC-8 Force Technologies Ltd BR24S04F-WM vs FTE24C32ASM
93AA46-I/SM 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.207 INCH, PLASTIC, SOIC-8 Microchip Technology Inc BR24S04F-WM vs 93AA46-I/SM
M24C64-WMN5/B 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 STMicroelectronics BR24S04F-WM vs M24C64-WMN5/B
M95320-DWDW4/K 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 STMicroelectronics BR24S04F-WM vs M95320-DWDW4/K
X24645AM-2.7T1 EEPROM, 8KX8, Serial, CMOS, PDSO8, 0.200 INCH, PLASTIC, EIAJ, SOIC-8 Xicor Inc BR24S04F-WM vs X24645AM-2.7T1
24LC128-E/STG 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc BR24S04F-WM vs 24LC128-E/STG
M24128-BWMN5P/P 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics BR24S04F-WM vs M24128-BWMN5P/P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BR24S04F-WM by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BR24S04F-WM by ROHM Semiconductor

  • Please alert me when BR24S04F-WM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BR24S04F-WM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BR24S04F-WM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BR24S04F-WM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BR24S04F-WM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BR24S04F-WM by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: