Memory
BR24L16FVJ-WTR
ROHM Semiconductor
Description: EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8

Overview of BR24L16FVJ-WTR by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BR24L16FVJ-WTR by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BR24L16FVJ-WTR by ROHM Semiconductor

BR24L16FVJ-WTR
ROHM Semiconductor
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Part Package Code
SOIC
Package Description
TSSOP,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
0.4 MHz
JESD-30 Code
S-PDSO-G8
Length
3 mm
Memory Density
16384 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Serial Bus Type
I2C
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
PURE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Width
3 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. BR24L16FVJ-WTR
    ROHM Semiconductor
    EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8
    VS

Alternate Parts for BR24L16FVJ-WTR

This table gives cross-reference parts and alternative options found for BR24L16FVJ-WTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR24L16FVJ-WTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BR24S16FVJ-WTR EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 ROHM Semiconductor BR24L16FVJ-WTR vs BR24S16FVJ-WTR
24AA16-IT/MS 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc BR24L16FVJ-WTR vs 24AA16-IT/MS
24AA16T-I/MS 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MO-187, MSOP-8 Microchip Technology Inc BR24L16FVJ-WTR vs 24AA16T-I/MS
BR24L16FVJ-WE2 EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 ROHM Semiconductor BR24L16FVJ-WTR vs BR24L16FVJ-WE2
BR24G16FVJ-3AGTE2 EEPROM, ROHM Semiconductor BR24L16FVJ-WTR vs BR24G16FVJ-3AGTE2
BR24T16FVJ-WGE2 EEPROM, 2KX8, Serial, CMOS, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 ROHM Semiconductor BR24L16FVJ-WTR vs BR24T16FVJ-WGE2
24AA16-I/MSG 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MO-187, MSOP-8 Microchip Technology Inc BR24L16FVJ-WTR vs 24AA16-I/MSG
24AA16-E/MS 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, LEAD FREE, PLASTIC, MO-187, MSOP-8 Microchip Technology Inc BR24L16FVJ-WTR vs 24AA16-E/MS
24AA16T-E/MS 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, LEAD FREE, PLASTIC, MO-187, MSOP-8 Microchip Technology Inc BR24L16FVJ-WTR vs 24AA16T-E/MS
BR24L16FVJ-W EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 ROHM Semiconductor BR24L16FVJ-WTR vs BR24L16FVJ-W
Part Number Description Manufacturer Compare
M24C16-FMC5G I2C/2-WIRE SERIAL EEPROM STMicroelectronics BR24L16FVJ-WTR vs M24C16-FMC5G
M24C16-RMB5TP 2KX8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 STMicroelectronics BR24L16FVJ-WTR vs M24C16-RMB5TP
BR24S16FVJ-WE2 EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 ROHM Semiconductor BR24L16FVJ-WTR vs BR24S16FVJ-WE2
BR24L16F-WE2 EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 ROHM Semiconductor BR24L16FVJ-WTR vs BR24L16F-WE2
AT24C16-10TI-1.8 EEPROM, 2KX8, Serial, CMOS, PDSO8, 4.40 MM, PLASTIC, MO-153AA, TSSOP-8 Atmel Corporation BR24L16FVJ-WTR vs AT24C16-10TI-1.8
BR24S16FVJ-W EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 ROHM Semiconductor BR24L16FVJ-WTR vs BR24S16FVJ-W
AT24C16N-10SU-1.8 EEPROM, 2KX8, Serial, CMOS, PDSO8 Microchip Technology Inc BR24L16FVJ-WTR vs AT24C16N-10SU-1.8
M24C16-RCS6P/S I2C/2-WIRE SERIAL EEPROM STMicroelectronics BR24L16FVJ-WTR vs M24C16-RCS6P/S
24AA16T-E/ST 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc BR24L16FVJ-WTR vs 24AA16T-E/ST
BR24T16FVM-WE2 EEPROM, ROHM Semiconductor BR24L16FVJ-WTR vs BR24T16FVM-WE2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BR24L16FVJ-WTR by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BR24L16FVJ-WTR by ROHM Semiconductor

  • Please alert me when BR24L16FVJ-WTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BR24L16FVJ-WTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BR24L16FVJ-WTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BR24L16FVJ-WTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BR24L16FVJ-WTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BR24L16FVJ-WTR by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: