Memory
BR24L08NUX-WTR
ROHM Semiconductor
Description: EEPROM, 1KX8, Serial, CMOS, PDSO8, 2 X 3 MM, ROHS COMPLIANT, VSON-8

Overview of BR24L08NUX-WTR by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BR24L08NUX-WTR by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # BR24L08NUX-WTR-ND
DigiKey IC EEPROM 8KBIT I2C VSON008X2030 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.4803
$0.4803 Buy Now
DISTI # BR24L08NUX-WTR
Avnet Americas EEPROM Serial-2Wire 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin VSON EP T/R - Tape and Reel (Alt: BR24L08NUX-WTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
  • 4,000 $0.3300
  • 8,000 $0.3209
  • 16,000 $0.3119
  • 24,000 $0.2439
  • 32,000 $0.2366
  • 40,000 $0.2330
$0.2330 / $0.3300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks Container: Reel 0
Reel
  • 4,000 $0.2830
$0.2830 Buy Now
Ameya Holding Limited IC EEPROM 8K I2C VSON008X2030 Min Qty: 1 100-Authorized Distributor
  • 1 $0.9300
  • 10 $0.7600
  • 100 $0.4400
  • 500 $0.4100
  • 1,000 $0.4000
  • 4,000 $0.3700
$0.3700 / $0.9300 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 50
  • 1 $0.2200
  • 10 $0.2140
  • 50 $0.2100
  • 100 $0.2060
  • 500 $0.2050
  • 1,000 $0.2040
$0.2040 / $0.2200 Buy Now

CAD Models for BR24L08NUX-WTR by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BR24L08NUX-WTR by ROHM Semiconductor

BR24L08NUX-WTR
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
ROHM CO LTD
Part Package Code
SON
Package Description
2 X 3 MM, ROHS COMPLIANT, VSON-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
0.4 MHz
Data Retention Time-Min
40
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010DMMR
JESD-30 Code
R-PDSO-N8
Length
3 mm
Memory Density
8192 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1KX8
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Equivalence Code
SOLCC8,.11,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
0.6 mm
Serial Bus Type
I2C
Standby Current-Max
0.000002 A
Supply Current-Max
0.002 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
2 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE
Want to compare parts?
  1. BR24L08NUX-WTR
    ROHM Semiconductor
    EEPROM, 1KX8, Serial, CMOS, PDSO8, 2 X 3 MM, ROHS COMPLIANT, VSON-8
    VS

Alternate Parts for BR24L08NUX-WTR

This table gives cross-reference parts and alternative options found for BR24L08NUX-WTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR24L08NUX-WTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BR24L08NUX-W EEPROM, 1KX8, Serial, CMOS, PDSO8, 2 X 3 MM, ROHS COMPLIANT, VSON-8 ROHM Semiconductor BR24L08NUX-WTR vs BR24L08NUX-W
BR24L08NUX-WE2 EEPROM, 1KX8, Serial, CMOS, PDSO8, 2 X 3 MM, ROHS COMPLIANT, VSON-8 ROHM Semiconductor BR24L08NUX-WTR vs BR24L08NUX-WE2
BR24S08NUX-W EEPROM, 1KX8, Serial, CMOS, PDSO8, 2 X 3 MM, ROHS COMPLIANT, VSON-8 ROHM Semiconductor BR24L08NUX-WTR vs BR24S08NUX-W
BR24S08NUX-WE2 EEPROM, 1KX8, Serial, CMOS, PDSO8, 2 X 3 MM, ROHS COMPLIANT, VSON-8 ROHM Semiconductor BR24L08NUX-WTR vs BR24S08NUX-WE2
BR24T08NUX-WGTR EEPROM, 1KX8, Serial, CMOS, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, VSON-8 ROHM Semiconductor BR24L08NUX-WTR vs BR24T08NUX-WGTR
Part Number Description Manufacturer Compare
BR24S08NUX-WE2 EEPROM, 1KX8, Serial, CMOS, PDSO8, 2 X 3 MM, ROHS COMPLIANT, VSON-8 ROHM Semiconductor BR24L08NUX-WTR vs BR24S08NUX-WE2
BR24L08NUX-WE2 EEPROM, 1KX8, Serial, CMOS, PDSO8, 2 X 3 MM, ROHS COMPLIANT, VSON-8 ROHM Semiconductor BR24L08NUX-WTR vs BR24L08NUX-WE2
BR24S08NUX-W EEPROM, 1KX8, Serial, CMOS, PDSO8, 2 X 3 MM, ROHS COMPLIANT, VSON-8 ROHM Semiconductor BR24L08NUX-WTR vs BR24S08NUX-W
BR24T08NUX-WGTR EEPROM, 1KX8, Serial, CMOS, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, VSON-8 ROHM Semiconductor BR24L08NUX-WTR vs BR24T08NUX-WGTR
BR24L08NUX-W EEPROM, 1KX8, Serial, CMOS, PDSO8, 2 X 3 MM, ROHS COMPLIANT, VSON-8 ROHM Semiconductor BR24L08NUX-WTR vs BR24L08NUX-W

Related Parts for BR24L08NUX-WTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BR24L08NUX-WTR by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BR24L08NUX-WTR by ROHM Semiconductor

  • Please alert me when BR24L08NUX-WTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BR24L08NUX-WTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BR24L08NUX-WTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BR24L08NUX-WTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BR24L08NUX-WTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BR24L08NUX-WTR by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: