Part Details for BR24L08FVT-W by ROHM Semiconductor
Overview of BR24L08FVT-W by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for BR24L08FVT-W
BR24L08FVT-W CAD Models
BR24L08FVT-W Part Data Attributes
|
BR24L08FVT-W
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR24L08FVT-W
ROHM Semiconductor
EEPROM, 1KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | LSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e2 | |
Length | 4.4 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for BR24L08FVT-W
This table gives cross-reference parts and alternative options found for BR24L08FVT-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR24L08FVT-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-93C66BD0I-T8T1U | EEPROM, Serial, CMOS, PDSO8, HALOGEN AND LEAD FREE, TSSOP-8 | ABLIC Inc. | BR24L08FVT-W vs S-93C66BD0I-T8T1U |
BR24L04FVT-W | EEPROM, 512X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | ROHM Semiconductor | BR24L08FVT-W vs BR24L04FVT-W |
24AA024H-E/MS | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | BR24L08FVT-W vs 24AA024H-E/MS |
BR24S64FVJ-WE2 | EEPROM, 8KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | ROHM Semiconductor | BR24L08FVT-W vs BR24S64FVJ-WE2 |
BR24S08FVM-WTR | EEPROM, 1KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 | ROHM Semiconductor | BR24L08FVT-W vs BR24S08FVM-WTR |
CAT32C101P | EEPROM, 128X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Catalyst Semiconductor | BR24L08FVT-W vs CAT32C101P |
S-93C66BR0I-J8T1U | EEPROM, Serial, CMOS, PDSO8, HALOGEN AND LEAD FREE, SOP-8 | ABLIC Inc. | BR24L08FVT-W vs S-93C66BR0I-J8T1U |
S-93A86AD0A-J8T2UD | EEPROM, 1KX16, Serial, CMOS, PDSO8, HALOGEN FREE AND LEAD FREE, SOP-8 | ABLIC Inc. | BR24L08FVT-W vs S-93A86AD0A-J8T2UD |
S-93C66BR0IT8T1G | EEPROM, 256X16, Serial, CMOS, PDSO8, LEAD FREE, TSSOP-8 | ABLIC Inc. | BR24L08FVT-W vs S-93C66BR0IT8T1G |
BR25S640FVJ-WE2 | EEPROM, 8KX8, Serial, CMOS, PDSO8, 3 X 4.90 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, TSSOP-8 | ROHM Semiconductor | BR24L08FVT-W vs BR25S640FVJ-WE2 |