There are no models available for this part yet.
Overview of BR246-20B2-6V by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5S76720B200BG | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
F52L1A7H111020B200 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 5.04mm, Vertical, NON-ZIF, 20 position, Au plating, without Mylar | |
F52L1A7A111020B200 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 5.04mm, Vertical, NON-ZIF, 20 position, without Mylar |
Price & Stock for BR246-20B2-6V by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BR246-20B2-6V
|
Microchip Technology Inc | 2PDT 10 AMP RELAY, Projected EOL: 2049-08-17 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$63.4700 / $555.3700 | Buy Now |
CAD Models for BR246-20B2-6V by Microchip Technology Inc
Part Data Attributes for BR246-20B2-6V by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
PANEL MOUNTABLE
|
Body Breadth
|
13.34 mm
|
Body Height
|
25.65 mm
|
Body Length or Diameter
|
26.04 mm
|
Coil Current(DC)-Max
|
0.3 A
|
Coil Operate Voltage(DC)
|
4.5 V
|
Coil Power
|
1800 mW
|
Coil Release Voltage(DC)
|
1.8 V
|
Coil Resistance
|
20 Ω
|
Coil Voltage(DC)-Max
|
8 V
|
Coil Voltage-Nom
|
6 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
10A@208VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
10 A
|
Contact (DC) Max Rating R Load
|
10A@28VDC
|
Contact Voltage(AC)-Max
|
208 V
|
Contact Voltage(DC)-Max
|
28 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
Input Switching Control Type
|
Random
|
Insulation Resistance
|
100000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Number of Terminals
|
8
|
Operate Time
|
16 ms
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-70 °C
|
Physical Dimension
|
26.04mm x 13.34mm x 25.65mm
|
Reference Standard
|
MIL-PRF-83536
|
Relay Action
|
MOMENTARY
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
16 ms
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER HOOK
|
Alternate Parts for BR246-20B2-6V
This table gives cross-reference parts and alternative options found for BR246-20B2-6V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR246-20B2-6V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR246-20B2-6V | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.3A (Coil), 6VDC (Coil), 1800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount, | Microsemi Corporation | BR246-20B2-6V vs BR246-20B2-6V |
Related Parts for BR246-20B2-6V
-
BR246-20B1-6VPower/Signal Relays
-
BSC017N04NSGATMA1Power Field-Effect Transistors
-
BTD05-12W40DPower Supply Modules
-
BR2272SVisible LEDs
-
BQ2002GSNTRPower Management Circuits
-
BR246-20B1-6V-002MOther Relays
-
BSD314SPEH6327XTSA1Small Signal Field-Effect Transistors
-
BTS4141DPeripheral Drivers
-
BSM75GB120DLCIGBTs