Part Details for BR2325T2-BA by Rayovac
Overview of BR2325T2-BA by Rayovac
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BR2325T2-BA
BR2325T2-BA CAD Models
BR2325T2-BA Part Data Attributes
|
BR2325T2-BA
Rayovac
Buy Now
Datasheet
|
Compare Parts:
BR2325T2-BA
Rayovac
Primary Battery,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYOVAC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Approvals | UL | |
Battery Chemistry | LITHIUM CARBON-MONOFLUORIDE | |
Battery Size | 2325 | |
Battery Type | PRIMARY | |
Capacity | 0.18 Ah | |
Cross-Reference Number | IEC-BR2325, NEDA-5002LB | |
Diameter | 23 mm | |
Length | 2.5 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | TAB | |
Voltage | 3 V | |
Weight | 3.1 g |