Part Details for BR230-78A1-12V-011L by Microchip Technology Inc
Overview of BR230-78A1-12V-011L by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for BR230-78A1-12V-011L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR230-78A1-12V-011L
|
Microchip Technology Inc | 4PDT 10 AMP RELAY QPL M83536/15-011L, Projected EOL: 2049-08-17 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$68.4500 / $598.9700 | Buy Now |
|
NAC | RELAY, M83536/15-011L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ |
Part Details for BR230-78A1-12V-011L
BR230-78A1-12V-011L CAD Models
BR230-78A1-12V-011L Part Data Attributes
|
BR230-78A1-12V-011L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
BR230-78A1-12V-011L
Microchip Technology Inc
Electromechanical Relay, 4PDT, 15VDC (Coil), 10A (Contact), 28VDC (Contact), Random, AC/DC Output
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Body Breadth | 26.04 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.04 mm | |
Coil Current(DC)-Max | 0.154 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 1846 mW | |
Coil Release Voltage(DC) | 3.5 V | |
Coil Voltage(DC)-Max | 15 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@208VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 208 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 14 | |
Operate Time | 16 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.04mm X 26.04mm X 25.65mm | |
Reference Standard | MIL-PRF-83536 | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 16 ms | |
Surface Mount | NO | |
Terminal Length | 0.006858013716027433 inch | |
Termination Type | SOLDER |
Alternate Parts for BR230-78A1-12V-011L
This table gives cross-reference parts and alternative options found for BR230-78A1-12V-011L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR230-78A1-12V-011L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83536/15-011M | Power/Signal Relay, 4PDT, Momentary, 0.19A (Coil), 12VDC (Coil), 2280mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Socket Mount, | Esterline Power Systems | BR230-78A1-12V-011L vs M83536/15-011M |
BR230-78A1-12V-011M | Electromechanical Relay, 4PDT, 15VDC (Coil), 10A (Contact), 28VDC (Contact), Random, AC/DC Output | Microsemi Corporation | BR230-78A1-12V-011L vs BR230-78A1-12V-011M |
BR230-78A1-12V-011L | Electromechanical Relay, 4PDT, 15VDC (Coil), 10A (Contact), 28VDC (Contact), Random, AC/DC Output | Microsemi Corporation | BR230-78A1-12V-011L vs BR230-78A1-12V-011L |