Datasheets
BR20BX-G2-V4 by: Microsemi Corporation

Electromechanical Relay, DPDT, 59VDC (Coil), 10A (Contact), 28VDC (Contact), Random, AC/DC Output

Part Details for BR20BX-G2-V4 by Microsemi Corporation

Overview of BR20BX-G2-V4 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BR20BX-G2-V4

BR20BX-G2-V4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BR20BX-G2-V4 Part Data Attributes

BR20BX-G2-V4 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
BR20BX-G2-V4 Microsemi Corporation Electromechanical Relay, DPDT, 59VDC (Coil), 10A (Contact), 28VDC (Contact), Random, AC/DC Output
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.41.00.20
Body Breadth 13.08 mm
Body Height 33 mm
Body Length or Diameter 27.3 mm
Coil Operate Voltage(DC) 24 V
Coil Release Voltage(DC) 24 V
Coil Resistance 4500 Ω
Coil Voltage(DC)-Max 59 V
Coil Voltage-Nom 48 V
Coil/Input Supply Type DC
Contact (AC) Max Rating R Load 10A@115VAC
Contact Current(AC)-Max 10 A
Contact Current(DC)-Max 10 A
Contact (DC) Max Rating R Load 10A@28VDC
Contact Voltage(AC)-Max 115 V
Contact Voltage(DC)-Max 28 V
Contact/Output Supply Type AC/DC
Electrical Life 100000 Cycle(s)
Input Switching Control Type Random
Insulation Resistance 10000000000 Ω
Number of Terminals 8
Operate Time 10 ms
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Physical Dimension 27.3mm x 13.08mm x 33mm
Relay Form 2 FORM C
Relay Function DPDT
Release Time 10 ms
Termination Type SOLDER HOOK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BR20BX-G2-V4 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BR20BX-G2-V4 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of BR20BX-G2-V4 would you like to use for your alert(s)?
  • Please alert me when BR20BX-G2-V4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BR20BX-G2-V4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BR20BX-G2-V4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BR20BX-G2-V4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BR20BX-G2-V4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BR20BX-G2-V4 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: