Part Details for BR2032/BN by Panasonic Electronic Components
Overview of BR2032/BN by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR2032/BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAT-BR2032/BN
|
TME | Battery: lithium, 3V, BR2032,coin, 200mAh, Ø20x3.2mm Min Qty: 1 | 2828 |
|
$0.9600 / $1.3100 | Buy Now |
Part Details for BR2032/BN
BR2032/BN CAD Models
BR2032/BN Part Data Attributes
|
BR2032/BN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
BR2032/BN
Panasonic Electronic Components
Primary Battery, Lithium Poly-carbonmonoflouride, 2032, 3V, 0.19Ah, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Battery Chemistry | LITHIUM POLY-CARBONMONOFLOURIDE | |
Battery Size | 2032 | |
Battery Type | PRIMARY | |
Capacity | 0.19 Ah | |
Diameter | 20 mm | |
Height | 3.2 mm | |
Terminal Type | TAB | |
Voltage | 3 V | |
Weight | 2.5 g |