Part Details for BR14PA681F by Thermometrics
Overview of BR14PA681F by Thermometrics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BR14PA681F
BR14PA681F CAD Models
BR14PA681F Part Data Attributes
|
BR14PA681F
Thermometrics
Buy Now
Datasheet
|
Compare Parts:
BR14PA681F
Thermometrics
RESISTOR, TEMPERATURE DEPENDENT, NTC
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | THERMOMETRICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -80 °C | |
Package Diameter | 0.36 mm | |
Package Length | 0.81 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.015 W | |
Resistance | 680 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 1% |