Part Details for BR1225A/HBB by Panasonic Electronic Components
Overview of BR1225A/HBB by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for BR1225A/HBB
BR1225A/HBB CAD Models
BR1225A/HBB Part Data Attributes:
|
BR1225A/HBB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
BR1225A/HBB
Panasonic Electronic Components
Primary Battery, Lithium Poly-carbonmonoflouride, 1225A, 3V, 0.048Ah,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8506.80.00.00 | |
Battery Chemistry | LITHIUM POLY-CARBONMONOFLOURIDE | |
Battery Size | 1225A | |
Battery Type | PRIMARY | |
Capacity | 0.048 Ah | |
Diameter | 12.5 mm | |
Height | 2.5 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | BUTTON | |
Voltage | 3 V |