Part Details for BR1010 by Semitronics Corp
Overview of BR1010 by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BR1010
BR1010 CAD Models
BR1010 Part Data Attributes
|
BR1010
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
BR1010
Semitronics Corp
Bridge Rectifier Diode, 1 Phase, 10A, 1000V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRONICS CORP | |
Package Description | S-PUFM-W4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | S-PUFM-W4 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for BR1010
This table gives cross-reference parts and alternative options found for BR1010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR1010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP1010 | Bridge Rectifier Diode, 1 Phase, 10A, 1000V V(RRM), Silicon, PLASTIC, PB-6, 4 PIN | Microsemi Corporation | BR1010 vs MP1010 |
MB1010-BP | Bridge Rectifier Diode, 1 Phase, 10A, 1000V V(RRM), Silicon, BR-6, 4 PIN | Micro Commercial Components | BR1010 vs MB1010-BP |
MB1010-B | Rectifier Diode, | Micro Commercial Components | BR1010 vs MB1010-B |
MP1010-G | Bridge Rectifier Diode, 1 Phase, 10A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, MP-10, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | BR1010 vs MP1010-G |
CBR10-P100LEADFREE | Bridge Rectifier Diode, 1 Phase, 10A, 1000V V(RRM), Silicon, CASE E, 4 PIN | Central Semiconductor Corp | BR1010 vs CBR10-P100LEADFREE |
DB1010 | Bridge Rectifier Diode, Avalanche, 1 Phase, 8A, 1000V V(RRM), Silicon | Diotec Electronics Corp | BR1010 vs DB1010 |
BR1010 | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BR-10, 4 PIN | Rectron Semiconductor | BR1010 vs BR1010 |
MP1010 | Bridge Rectifier Diode, 1 Phase, 10A, 1000V V(RRM), Silicon, PB-6, 4 PIN | Micro Commercial Components | BR1010 vs MP1010 |
PBPC1007 | Bridge Rectifier Diode, 1 Phase, 8A, 1000V V(RRM), Silicon, PLASTIC, PBPC-8, 4 PIN | Diodes Incorporated | BR1010 vs PBPC1007 |
MB1010 | Bridge Rectifier Diode, 1 Phase, 10A, 1000V V(RRM), Silicon, CERAMIC, BR-6, 4 PIN | Microsemi Corporation | BR1010 vs MB1010 |