Part Details for BR101-BP by Micro Commercial Components
Overview of BR101-BP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR101-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR101-BP-ND
|
DigiKey | BRIDGE RECT 1PHASE 100V 10A PB-6 Min Qty: 1600 Lead time: 10 Weeks Container: Bulk | Limited Supply - Call |
|
$0.7777 | Buy Now |
DISTI #
833-BR101-BP
|
Mouser Electronics | Bridge Rectifiers 10A 100Vr 70Vrms 100V 150Amp 1.1Vf RoHS: Compliant | 128 |
|
$0.7460 / $1.3100 | Buy Now |
|
Future Electronics | BR101 Series 100 V 10 A Single Phase Bridge Rectifier Through Hole - PB-6 RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 200 Container: Box | 0Box |
|
$0.6900 / $0.7700 | Buy Now |
Part Details for BR101-BP
BR101-BP CAD Models
BR101-BP Part Data Attributes:
|
BR101-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BR101-BP
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 10A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PB-6, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | S-PUFM-W4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BR101-BP
This table gives cross-reference parts and alternative options found for BR101-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR101-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP1001-LF | Bridge Rectifier Diode, 1 Phase, 10A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-10, 4 PIN | Won-Top Electronics Co Ltd | BR101-BP vs MP1001-LF |
MB101 | Bridge Rectifier Diode, 1 Phase, 10A, 100V V(RRM), Silicon, BR-6, 4 PIN | Micro Commercial Components | BR101-BP vs MB101 |
BR101-BP-HF | Bridge Rectifier Diode, 1 Phase, 10A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, PB-6, 4 PIN | Micro Commercial Components | BR101-BP vs BR101-BP-HF |
MB101 | Bridge Rectifier Diode, 1 Phase, 10A, 100V V(RRM), Silicon | Diodes Incorporated | BR101-BP vs MB101 |
MP101 | Bridge Rectifier Diode, 1 Phase, 10A, 100V V(RRM), Silicon, PB-6, 4 PIN | Micro Commercial Components | BR101-BP vs MP101 |
MB101-BP | Bridge Rectifier Diode, 1 Phase, 10A, 100V V(RRM), Silicon, BR-6, 4 PIN | Micro Commercial Components | BR101-BP vs MB101-BP |
MP1001 | Bridge Rectifier Diode, 1 Phase, 10A, 100V V(RRM), Silicon, PLASTIC, MP-10, 4 PIN | Won-Top Electronics Co Ltd | BR101-BP vs MP1001 |