Part Details for BR1005L by HY Electronic Corp
Overview of BR1005L by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BR1005L
BR1005L CAD Models
BR1005L Part Data Attributes
|
BR1005L
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
BR1005L
HY Electronic Corp
Bridge Rectifier Diode,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HY ELECTRONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PXFM-W4 | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 50 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UNSPECIFIED |
Alternate Parts for BR1005L
This table gives cross-reference parts and alternative options found for BR1005L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR1005L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR1005 | Bridge Rectifier Diode, 10A, 50V V(RRM), | Bytesonic Corporation | BR1005L vs BR1005 |
BR1005 | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, | Semitronics Corp | BR1005L vs BR1005 |
BR1005-HF-B | Bridge Rectifier Diode, | Rectron Semiconductor | BR1005L vs BR1005-HF-B |
BR1005-BP | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PB-6, 4 PIN | Micro Commercial Components | BR1005L vs BR1005-BP |
BR1005 | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, BR-10, 4 PIN | Uniohm Corp | BR1005L vs BR1005 |
BR1005-B | Bridge Rectifier Diode, | Rectron Semiconductor | BR1005L vs BR1005-B |
BR1005 | 50V 10A Silicon Bridge Rectifiers in BR-10 Package | GeneSic Semiconductor Inc | BR1005L vs BR1005 |