Part Details for BR100-04LLD by Diotec Semiconductor AG
Overview of BR100-04LLD by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR100-04LLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-BR100-04LLDTR-ND
|
DigiKey | Diac, DO-213AA, 35V, 45V, 2.0A Min Qty: 500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
7500 In Stock |
|
$0.0653 / $0.4164 | Buy Now |
DISTI #
4878-BR100-04LLD-ND
|
DigiKey | IC Min Qty: 2500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0383 | Buy Now |
DISTI #
637-BR100-04LLD
|
Mouser Electronics | Diacs Diac, MiniMelf, 35V...45V, 2A RoHS: Compliant | 2480 |
|
$0.0280 / $0.1900 | Buy Now |
DISTI #
78819509
|
Verical | DIAC Diode 45V 0.05mA T/R Min Qty: 2200 Package Multiple: 25 | Americas - 2850 |
|
$0.0329 / $0.0380 | Buy Now |
DISTI #
BR100-04LLD-DIO
|
TME | Diac, 2A, MiniMELF, 35÷45V, SMD, reel,tape Min Qty: 25 | 2850 |
|
$0.0227 / $0.0317 | Buy Now |
Part Details for BR100-04LLD
BR100-04LLD CAD Models
BR100-04LLD Part Data Attributes:
|
BR100-04LLD
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BR100-04LLD
Diotec Semiconductor AG
DIAC, 45V V(BO) Max, DO-213AA, MINIMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AA | |
Package Description | MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | Diotec | |
Breakover Voltage-Max | 45 V | |
Breakover Voltage-Min | 35 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-PELF-R2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 4 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Trigger Device Type | DIAC |