Part Details for BR05BQ7411ERA by Thin Film Technology Corp (TFT)
Overview of BR05BQ7411ERA by Thin Film Technology Corp (TFT)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BR05BQ7411ERA
BR05BQ7411ERA CAD Models
BR05BQ7411ERA Part Data Attributes
|
BR05BQ7411ERA
Thin Film Technology Corp (TFT)
Buy Now
Datasheet
|
Compare Parts:
BR05BQ7411ERA
Thin Film Technology Corp (TFT)
Array/Network Resistor, Bussed, Metal Film, 0.8W, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2640, BGA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THIN FILM TECHNOLOGY CORP | |
Package Description | BGA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Additional Feature | PRECISION | |
First Element Resistance | 7410 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 15 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.8 W | |
Rated Temperature | 125 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2640 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 2 ppm/°C | |
Terminal Shape | BALL | |
Tolerance | 0.1% |