Power Circuits
BQ7791501PWR
Texas Instruments
Description: 3-series to 5-series stackable ultra-low-power primary protector with autonomous cell balancing 24-TSSOP -40 to 85

Overview of BQ7791501PWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Smart Cities Agriculture Technology Telecommunications Renewable Energy

Price & Stock for BQ7791501PWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-BQ7791501PWRCT-ND
DigiKey IC BATT PROT LI-ION 3-5C 24TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5898
In Stock
  • 1 $1.8300
  • 10 $1.2940
  • 25 $1.1604
  • 100 $1.0138
  • 250 $0.9438
  • 500 $0.9016
  • 1,000 $0.8669
  • 2,000 $0.8383
  • 4,000 $0.8147
  • 6,000 $0.8029
  • 10,000 $0.7899
$0.7899 / $1.8300 Buy Now
DISTI # 595-BQ7791501PWR
Mouser Electronics Battery Management 3-series to 5-series stackable ultra-low-power primary protector with autonomous cell balancing 24-TSSOP -40 to 85 RoHS: Compliant 8176
  • 1 $1.7200
  • 10 $1.4600
  • 100 $1.2500
  • 250 $1.1700
  • 500 $1.0200
  • 1,000 $0.8460
  • 2,000 $0.7520
  • 4,000 $0.7220
  • 10,000 $0.7200
$0.7200 / $1.7200 Buy Now
LCSC Lithium-ion/Polymer 35 TSSOP-24 Battery Management ROHS 49
  • 1 $1.2237
  • 10 $1.0348
  • 30 $0.9324
  • 100 $0.8158
  • 500 $0.7639
  • 1,000 $0.7403
$0.7403 / $1.2237 Buy Now

CAD Models for BQ7791501PWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BQ7791501PWR by Texas Instruments

BQ7791501PWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TSSOP-24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2019-09-10
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max
25 V
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
7.8 mm
Moisture Sensitivity Level
2
Number of Channels
6
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP24,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.2 mm
Supply Current-Max (Isup)
0.08 mA
Supply Voltage-Max (Vsup)
25 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
20 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Threshold Voltage-Nom
2.8
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. BQ7791501PWR
    Texas Instruments
    3-series to 5-series stackable ultra-low-power primary protector with autonomous cell balancing 24-TSSOP -40 to 85
    VS

Alternate Parts for BQ7791501PWR

This table gives cross-reference parts and alternative options found for BQ7791501PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ7791501PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BQ7791501PWT 3-series to 5-series stackable ultra-low-power primary protector with autonomous cell balancing 24-TSSOP -40 to 85 Texas Instruments BQ7791501PWR vs BQ7791501PWT
Part Number Description Manufacturer Compare
BQ7791501PWT 3-series to 5-series stackable ultra-low-power primary protector with autonomous cell balancing 24-TSSOP -40 to 85 Texas Instruments BQ7791501PWR vs BQ7791501PWT
BQ7791502PWR 3-series to 5-series stackable ultra-low-power primary protector with autonomous cell balancing 24-TSSOP -40 to 85 Texas Instruments BQ7791501PWR vs BQ7791502PWR
MP26123DR-LF-Z Power Supply Support Circuit, Adjustable, 1 Channel, 4 X 4 MM, ROHS COMPLIANT, MO-220VGGC, QFN-16 Monolithic Power Systems BQ7791501PWR vs MP26123DR-LF-Z
MP26123DR-LF Power Supply Support Circuit, Adjustable, 1 Channel, 4 X 4 MM, ROHS COMPLIANT, MO-220VGGC, QFN-16 Monolithic Power Systems BQ7791501PWR vs MP26123DR-LF
BQ7791502PW 3-series to 5-series stackable ultra-low-power primary protector with autonomous cell balancing 24-TSSOP -40 to 85 Texas Instruments BQ7791501PWR vs BQ7791502PW
BQ7791500PWT 3-series to 5-series stackable ultra-low-power primary protector with autonomous cell balancing 24-TSSOP -40 to 85 Texas Instruments BQ7791501PWR vs BQ7791500PWT
BQ7791504PWR 3-series to 5-series stackable ultra-low-power primary protector with autonomous cell balancing 24-TSSOP -40 to 85 Texas Instruments BQ7791501PWR vs BQ7791504PWR
BQ7791506PWR 3-series to 5-series stackable ultra-low-power primary protector with autonomous cell balancing 24-TSSOP -40 to 85 Texas Instruments BQ7791501PWR vs BQ7791506PWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BQ7791501PWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BQ7791501PWR by Texas Instruments

Select Manufacturer
Which Manufacturer of BQ7791501PWR would you like to use for your alert(s)?
  • Please alert me when BQ7791501PWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BQ7791501PWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BQ7791501PWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BQ7791501PWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BQ7791501PWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BQ7791501PWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: