-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3- to 5-series li-ion and li-phosphate ultra-low-power stackable battery protector 20-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46578-5-ND
|
DigiKey | IC BATT PROT LI-ION 3-5C 20TSSOP Min Qty: 1050 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9050 | Buy Now |
DISTI #
595-BQ7790502PW
|
Mouser Electronics | Battery Management 3- to 5-series li-ion and li-phosphate ultra-low-power stackable battery protector 20-TSSOP -40 to 85 RoHS: Compliant | 0 |
|
$0.8360 / $0.8870 | Order Now |
DISTI #
BQ7790502PW
|
TME | IC: PMIC, battery charging controller, Iout: 1mA, 3-5 Li-Ion, tube Min Qty: 1 | 0 |
|
$2.0500 / $2.5800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ7790502PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ7790502PW
Texas Instruments
3- to 5-series li-ion and li-phosphate ultra-low-power stackable battery protector 20-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-20 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-06-19 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OVER VOLTAGE AND UNDER VOLTAGE THRESHOLD IS 4.25 AND 2.7V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 25 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 5 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 25 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.25,2.7V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for BQ7790502PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ7790502PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ7790502PWR | 3- to 5-series li-ion and li-phosphate ultra-low-power stackable battery protector 20-TSSOP -40 to 85 | Texas Instruments | BQ7790502PW vs BQ7790502PWR |