-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Generation 2 Qi Compliant Wireless Power Transmitter Manager 48-VQFN -40 to 110
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29016-1-ND
|
DigiKey | IC WIRELESS PWR TX 48VQFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$5.9558 / $10.5000 | Buy Now |
DISTI #
595-BQ500210RGZT
|
Mouser Electronics | Wireless Charging ICs Wireless Pwr Trans- mitter Mgr RoHS: Compliant | 226 |
|
$5.8500 / $10.4900 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Quest Components | 22 |
|
$8.6560 / $12.9840 | Buy Now | |
|
Rochester Electronics | BQ500210 Generation 2 Qi Compliant Wireless Power Transmitter Manager RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 40 |
|
$5.4100 / $6.3700 | Buy Now |
|
Ameya Holding Limited | BQ500210RGZT PWM 射频发射器, 3 → 3.6 V, 48针 VQFN封装 | 1 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ500210RGZT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ500210RGZT
Texas Instruments
Generation 2 Qi Compliant Wireless Power Transmitter Manager 48-VQFN -40 to 110
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, MO-220, QFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for BQ500210RGZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ500210RGZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ500211ARGZT | 5V, Qi Compliant Wireless Power Transmitter Manager with Foreign Metal Object Detection 48-VQFN -40 to 110 | Texas Instruments | BQ500210RGZT vs BQ500211ARGZT |
BQ500211RGZR | Generation 2, Qi Compliant 5V Wireless Power Transmitter Manager 48-VQFN 0 to 0 | Texas Instruments | BQ500210RGZT vs BQ500211RGZR |
HPA02243RGZR | Qi Compliant 5V Wireless Power Transmitter Manager 48-VQFN 0 to 0 | Texas Instruments | BQ500210RGZT vs HPA02243RGZR |
BQ500212ARGZR | Qi Compliant 5V Wireless Power Transmitter Manager 48-VQFN 0 to 0 | Texas Instruments | BQ500210RGZT vs BQ500212ARGZR |