Part Details for BQ4802LYDWG4 by Texas Instruments
Overview of BQ4802LYDWG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BQ4802LYDWG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BQ4802LY Y2K-Compliant Parallel RTC with CPU Supervisor and External NVSRAM Control, 3V Vcc ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 30 |
|
$3.7200 / $4.3800 | Buy Now |
Part Details for BQ4802LYDWG4
BQ4802LYDWG4 CAD Models
BQ4802LYDWG4 Part Data Attributes
|
BQ4802LYDWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ4802LYDWG4
Texas Instruments
Y2K-Compliant Parallel RTC with CPU Supervisor and External NVSRAM Control, 3V Vcc 28-SOIC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | YES | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for BQ4802LYDWG4
This table gives cross-reference parts and alternative options found for BQ4802LYDWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ4802LYDWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ4802LYDWR | Y2K-Compliant Parallel RTC with CPU Supervisor and External NVSRAM Control, 3V Vcc 28-SOIC 0 to 70 | Texas Instruments | BQ4802LYDWG4 vs BQ4802LYDWR |