-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Y2K-Compliant Parallel RTC with CPU Supervisor and External NVSRAM Control, 3V Vcc 28-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ4802LYDW-ND
|
DigiKey | IC RTC CLK/CALENDAR PAR 28SOIC Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
11178 In Stock |
|
$4.7400 | Buy Now |
DISTI #
296-19936-ND
|
DigiKey | IC RTC CLK/CALENDAR PAR 28SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.4736 / $7.8900 | Buy Now |
DISTI #
595-BQ4802LYDW
|
Mouser Electronics | Real Time Clock Parallel RTC RoHS: Compliant | 0 |
|
$5.3000 / $5.7100 | Order Now |
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Rochester Electronics | BQ4802LY Y2K-Compliant Parallel RTC with CPU Supervisor and External NVSRAM Control, 3V Vcc RoHS: Compliant Status: Active Min Qty: 1 | 11178 |
|
$4.0700 / $4.7800 | Buy Now |
|
Ameya Holding Limited | IC RTC CLK/CALENDAR PAR 28-SOIC | 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ4802LYDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ4802LYDW
Texas Instruments
Y2K-Compliant Parallel RTC with CPU Supervisor and External NVSRAM Control, 3V Vcc 28-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | YES | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |