Part Details for BQ3287LDMT by Texas Instruments
Overview of BQ3287LDMT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for BQ3287LDMT
BQ3287LDMT CAD Models
BQ3287LDMT Part Data Attributes:
|
BQ3287LDMT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ3287LDMT
Texas Instruments
0 TIMER(S), REAL TIME CLOCK, DMA24, MODULE, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DMA | |
Package Description | MODULE, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, MUXED BUS | |
JESD-30 Code | R-XDMA-T24 | |
Number of Terminals | 24 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for BQ3287LDMT
This table gives cross-reference parts and alternative options found for BQ3287LDMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ3287LDMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ3285LCSS | RTC IC With 242x8 NVSRAM Alarm Wake-up Dedicated 32kHz Output, 3V Vcc 24-SSOP | Texas Instruments | BQ3287LDMT vs BQ3285LCSS |
BQ3285LFSS-A1 | Y2K Enhanced ACPI Compliant RTC IC w 240x8 NVSRAM, Alarm Wake-up 3.3V op 32kHz Dedicated Output 24-SSOP | Texas Instruments | BQ3287LDMT vs BQ3285LFSS-A1 |
BQ3285LFSS-A1TRG4 | Y2K Enhanced ACPI Compliant RTC IC w 240x8 NVSRAM, Alarm Wake-up 3.3V op 32kHz Dedicated Output 24-SSOP | Texas Instruments | BQ3287LDMT vs BQ3285LFSS-A1TRG4 |
BQ3285LCSSTR | RTC IC With 242x8 NVSRAM Alarm Wake-up Dedicated 32kHz Output, 3V Vcc 24-SSOP | Texas Instruments | BQ3287LDMT vs BQ3285LCSSTR |
BQ3285LFSS-A1G4 | Y2K Enhanced ACPI Compliant RTC IC w 240x8 NVSRAM, Alarm Wake-up 3.3V op 32kHz Dedicated Output 24-SSOP | Texas Instruments | BQ3287LDMT vs BQ3285LFSS-A1G4 |