Part Details for BQ3285P-SB2E3 by Texas Instruments
Overview of BQ3285P-SB2E3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BQ3285P-SB2E3
BQ3285P-SB2E3 CAD Models
BQ3285P-SB2E3 Part Data Attributes:
|
BQ3285P-SB2E3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ3285P-SB2E3
Texas Instruments
RTC IC with 114x8 NVSRAM 24-PDIP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, MUXED BUS | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 31.75 mm | |
Number of Terminals | 24 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | NO | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for BQ3285P-SB2E3
This table gives cross-reference parts and alternative options found for BQ3285P-SB2E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ3285P-SB2E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ3285LDSSG4 | ACPI Compliant RTC IC W 242x8 NVSRAM Alarm Wake-up Dedicated 32kHz Output 3V Op on L Version 24-SSOP 0 to 70 | Texas Instruments | BQ3285P-SB2E3 vs BQ3285LDSSG4 |
BQ4285LP | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDIP24, | Benchmarq Microelectronics Inc | BQ3285P-SB2E3 vs BQ4285LP |
BQ3285ESS | RTC IC with 242x8 NVSRAM Alarm Wake-up 24-SSOP 0 to 70 | Texas Instruments | BQ3285P-SB2E3 vs BQ3285ESS |
BQ3285EQ | Real Time Clock, Volatile, 1 Timer(s), CMOS, PQCC28, | Benchmarq Microelectronics Inc | BQ3285P-SB2E3 vs BQ3285EQ |
BQ3285EDSS | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO24, PLASTIC, SSOP-24 | Benchmarq Microelectronics Inc | BQ3285P-SB2E3 vs BQ3285EDSS |
BQ3287AMT | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDIP24, | Benchmarq Microelectronics Inc | BQ3285P-SB2E3 vs BQ3287AMT |
BQ3287MT-K | 1 TIMER(S), REAL TIME CLOCK, DMA24, MODULE, DIP-24 | Texas Instruments | BQ3285P-SB2E3 vs BQ3287MT-K |
MC146818P | 1 TIMER(S), REAL TIME CLOCK, PDIP24, PLASTIC, DIP-24 | Freescale Semiconductor | BQ3285P-SB2E3 vs MC146818P |
BQ4285EQN | 1 TIMER(S), REAL TIME CLOCK, PQCC28, PLASTIC, LCC-28 | Texas Instruments | BQ3285P-SB2E3 vs BQ4285EQN |
DS1287 | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDIP18, | Dallas Semiconductor | BQ3285P-SB2E3 vs DS1287 |