Part Details for BQ3285LDSS by Benchmarq Microelectronics Inc
Overview of BQ3285LDSS by Benchmarq Microelectronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BQ3285LDSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BQ3285E RTC IC with 242x8 NVSRAM Alarm Wake-up ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 500 |
|
$2.9200 / $3.4400 | Buy Now |
|
ComSIT USA | REAL-TIME CLOCK (RTC) Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO24 RoHS: Not Compliant | Europe - 448 |
|
RFQ |
Part Details for BQ3285LDSS
BQ3285LDSS CAD Models
BQ3285LDSS Part Data Attributes:
|
BQ3285LDSS
Benchmarq Microelectronics Inc
Buy Now
Datasheet
|
Compare Parts:
BQ3285LDSS
Benchmarq Microelectronics Inc
Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO24, PLASTIC, SSOP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BENCHMARQ MICROELECTRONICS INC | |
Package Description | PLASTIC, SSOP-24 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, MUXED BUS | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Number of Terminals | 24 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | YES | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for BQ3285LDSS
This table gives cross-reference parts and alternative options found for BQ3285LDSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ3285LDSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ3285LDSSTRG4 | ACPI Compliant RTC IC W 242x8 NVSRAM Alarm Wake-up Dedicated 32kHz Output 3V Op on L Version 24-SSOP 0 to 70 | Texas Instruments | BQ3285LDSS vs BQ3285LDSSTRG4 |
BQ3285LDSSG4 | ACPI Compliant RTC IC W 242x8 NVSRAM Alarm Wake-up Dedicated 32kHz Output 3V Op on L Version 24-SSOP 0 to 70 | Texas Instruments | BQ3285LDSS vs BQ3285LDSSG4 |