Power Circuits
BQ296203DSGR
Texas Instruments
Description: Overvoltage Protection for 2-Series, 3-Series, and 4-Series Cell Li-Ion 8-WSON -40 to 110

Overview of BQ296203DSGR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
BQ296203DSGR Texas Instruments Overvoltage Protection for 2-Series, 3-Series, and 4-Series Cell Li-Ion 8-WSON -40 to 110

Price & Stock for BQ296203DSGR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-BQ296203DSGRCT-ND
DigiKey IC BATT PROT LI-ION 2-4CEL 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3000
In Stock
  • 1 $0.3700
  • 10 $0.2450
  • 25 $0.2152
  • 100 $0.1815
  • 250 $0.1656
  • 500 $0.1559
  • 1,000 $0.1480
  • 3,000 $0.1382
  • 6,000 $0.1334
  • 9,000 $0.1310
  • 15,000 $0.1283
  • 21,000 $0.1267
  • 30,000 $0.1252
  • 75,000 $0.1220
$0.1220 / $0.3700 Buy Now
DISTI # 595-BQ296203DSGR
Mouser Electronics Battery Management Overvoltage Protection for 2-Series, 3-Series, and 4-Series Cell Li-Ion 8-WSON -40 to 110 RoHS: Compliant 0
  • 1 $0.4000
  • 10 $0.3220
  • 100 $0.2390
  • 500 $0.2030
  • 1,000 $0.1570
  • 3,000 $0.1330
  • 9,000 $0.1240
  • 24,000 $0.1170
  • 45,000 $0.1140
$0.1140 / $0.4000 Order Now
LCSC WSON-8-EP(2x2) Battery Management ROHS 59
  • 1 $0.2511
  • 10 $0.2132
  • 30 $0.1923
  • 100 $0.1688
  • 500 $0.1584
  • 1,000 $0.1535
$0.1535 / $0.2511 Buy Now

CAD Models for BQ296203DSGR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BQ296203DSGR by Texas Instruments

BQ296203DSGR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
HVSON, SOLCC8,.08,20
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2016-10-30
Samacsys Manufacturer
Texas Instruments
Additional Feature
OVER VOLTAGE AND UNDER VOLTAGE THRESHOLD ARE 4.5 AND 2.5V
Adjustable Threshold
NO
Analog IC - Other Type
BATTERY PROTECTOR
Input Voltage-Max
20 V
JESD-30 Code
S-PDSO-N8
JESD-609 Code
e4
Length
2 mm
Moisture Sensitivity Level
1
Number of Channels
4
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
Supply Current-Max (Isup)
0.008 mA
Supply Voltage-Max (Vsup)
20 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
14.4 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+4.5V
Time@Peak Reflow Temperature-Max (s)
30
Width
2 mm
Want to compare parts?
  1. BQ296203DSGR
    Texas Instruments
    Overvoltage Protection for 2-Series, 3-Series, and 4-Series Cell Li-Ion 8-WSON -40 to 110
    VS

Alternate Parts for BQ296203DSGR

This table gives cross-reference parts and alternative options found for BQ296203DSGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ296203DSGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BQ296203DSGT Overvoltage Protection for 2-Series, 3-Series, and 4-Series Cell Li-Ion 8-WSON -40 to 110 Texas Instruments BQ296203DSGR vs BQ296203DSGT
Part Number Description Manufacturer Compare
BQ296203DSGT Overvoltage Protection for 2-Series, 3-Series, and 4-Series Cell Li-Ion 8-WSON -40 to 110 Texas Instruments BQ296203DSGR vs BQ296203DSGT

Related Parts for BQ296203DSGR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BQ296203DSGR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BQ296203DSGR by Texas Instruments

Select Manufacturer
Which Manufacturer of BQ296203DSGR would you like to use for your alert(s)?
  • Please alert me when BQ296203DSGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BQ296203DSGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BQ296203DSGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BQ296203DSGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BQ296203DSGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BQ296203DSGR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: