Power Circuits
BQ294602DRVR
Texas Instruments
Description: Family Overvoltage Protection Device for 1-Cell Li-Ion Batteries, with 4.35v OVP 6-WSON -40 to 110

Overview of BQ294602DRVR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BQ294602DRVR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-BQ294602DRVR-ND
DigiKey IC BATT PROT LI-ION 1CELL 6WSON Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 23535
In Stock
  • 1,413 $0.2100
$0.2100 Buy Now
DISTI # 296-36524-1-ND
DigiKey IC BATT PROT LI-ION 1CELL 6WSON Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1353
In Stock
  • 1 $0.6500
  • 10 $0.5570
  • 25 $0.5196
  • 100 $0.4157
  • 250 $0.3860
  • 500 $0.3266
  • 1,000 $0.2524
  • 3,000 $0.2301
  • 6,000 $0.2153
  • 15,000 $0.2004
  • 30,000 $0.1900
$0.1900 / $0.6500 Buy Now
DISTI # 595-BQ294602DRVR
Mouser Electronics Battery Management Overvoltage Prot RoHS: Compliant 3470
  • 1 $0.6500
  • 10 $0.5200
  • 100 $0.3860
  • 500 $0.3270
  • 1,000 $0.2520
  • 3,000 $0.1880
  • 9,000 $0.1870
$0.1870 / $0.6500 Buy Now
Rochester Electronics BQ2946 Family Overvoltage Protection Device for 1-Cell Li-Ion Batteries, with 4.35v OVP RoHS: Compliant Status: Active Min Qty: 1 23535
  • 1 $0.2144
  • 25 $0.2101
  • 100 $0.2015
  • 500 $0.1930
  • 1,000 $0.1822
$0.1822 / $0.2144 Buy Now
Ameya Holding Limited Batt. Protection bq294602DRV WSON-6 16964
RFQ
LCSC Lithium-ion/Polymer 1 WSON-6-EP(2x2) Battery Management ROHS 10
  • 1 $0.6063
  • 10 $0.5921
  • 30 $0.5827
  • 100 $0.5733
$0.5733 / $0.6063 Buy Now

CAD Models for BQ294602DRVR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BQ294602DRVR by Texas Instruments

BQ294602DRVR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SON
Package Description
GREEN, PLASTIC, SON-6
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
DETECTOR THRESHOLD VOLTAGE IS 4.35V
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max
8 V
JESD-30 Code
S-PDSO-N6
JESD-609 Code
e4
Length
2 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC6,.08,25
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Current-Max (Isup)
0.002 mA
Supply Voltage-Max (Vsup)
8 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
4 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
2 mm
Want to compare parts?
  1. BQ294602DRVR
    Texas Instruments
    Family Overvoltage Protection Device for 1-Cell Li-Ion Batteries, with 4.35v OVP 6-WSON -40 to 110
    VS

Alternate Parts for BQ294602DRVR

This table gives cross-reference parts and alternative options found for BQ294602DRVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ294602DRVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BQ294602DRVT Family Overvoltage Protection Device for 1-Cell Li-Ion Batteries, with 4.35v OVP 6-WSON -40 to 110 Texas Instruments BQ294602DRVR vs BQ294602DRVT
Part Number Description Manufacturer Compare
MAX4867EUT 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, MO-178AB, SOT-23, 6 PIN Rochester Electronics LLC BQ294602DRVR vs MAX4867EUT
MAX4867EUT-T 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, SOT-23, 6 PIN Rochester Electronics LLC BQ294602DRVR vs MAX4867EUT-T
MAX4867LEUT-T Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN Maxim Integrated Products BQ294602DRVR vs MAX4867LEUT-T
BQ294602DRVT Family Overvoltage Protection Device for 1-Cell Li-Ion Batteries, with 4.35v OVP 6-WSON -40 to 110 Texas Instruments BQ294602DRVR vs BQ294602DRVT

Related Parts for BQ294602DRVR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BQ294602DRVR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BQ294602DRVR by Texas Instruments

  • Please alert me when BQ294602DRVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BQ294602DRVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BQ294602DRVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BQ294602DRVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BQ294602DRVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BQ294602DRVR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: