Power Circuits
BQ29412DCTT
Texas Instruments
Description: Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.45V) 8-SM8 -40 to 110

Overview of BQ29412DCTT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
BQ29412DCTT Texas Instruments Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.45V) 8-SM8 -40 to 110

Price & Stock for BQ29412DCTT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-32040-1-ND
DigiKey IC BATT PROT LI-ION 2-4CELL SM8 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 443
In Stock
  • 1 $2.8500
  • 10 $2.5600
  • 25 $2.4204
  • 100 $2.0975
  • 250 $1.7468
  • 500 $1.6252
  • 750 $1.5638
  • 1,250 $1.4954
  • 1,750 $1.4551
  • 2,500 $1.4163
  • 6,250 $1.3320
$1.3320 / $2.8500 Buy Now
DISTI # 595-BQ29412DCTT
Mouser Electronics Battery Management Secondary Over Vltg Protection RoHS: Compliant 216
  • 1 $2.8500
  • 10 $2.4300
  • 100 $2.1000
  • 250 $1.7400
  • 500 $1.5600
  • 1,000 $1.4500
  • 2,500 $1.4100
  • 5,000 $1.3300
$1.3300 / $2.8500 Buy Now
DISTI # BQ29412DCTT
TME IC: PMIC, battery charging controller, 2-4 x Li-Ion, SM8, 4÷25VDC Min Qty: 1 0
  • 1 $2.6500
  • 5 $2.3800
  • 25 $2.1000
  • 100 $1.8900
  • 500 $1.7600
$1.7600 / $2.6500 RFQ
Ameya Holding Limited IC BATT PROT 2-4CELL LI-ION SM8 10327
RFQ

CAD Models for BQ29412DCTT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BQ29412DCTT by Texas Instruments

BQ29412DCTT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
MSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
Battery over-voltage protection(Min/Max)(V) : 4.425 and 4.475
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max
25 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
2.95 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.3 mm
Supply Voltage-Max (Vsup)
25 V
Supply Voltage-Min (Vsup)
4 V
Supply Voltage-Nom (Vsup)
14 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
2.8 mm
Want to compare parts?
  1. BQ29412DCTT
    Texas Instruments
    Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.45V) 8-SM8 -40 to 110
    VS

Alternate Parts for BQ29412DCTT

This table gives cross-reference parts and alternative options found for BQ29412DCTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ29412DCTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BQ29412DCT3RE6 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Texas Instruments BQ29412DCTT vs BQ29412DCT3RE6
BQ29412DCTTG4 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MSOP-8 Texas Instruments BQ29412DCTT vs BQ29412DCTTG4
BQ29412DCT3R Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.45V) 8-SM8 -40 to 110 Texas Instruments BQ29412DCTT vs BQ29412DCT3R
Part Number Description Manufacturer Compare
BQ29412DCTTG4 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MSOP-8 Texas Instruments BQ29412DCTT vs BQ29412DCTTG4
BQ29412DCT3RE6 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Texas Instruments BQ29412DCTT vs BQ29412DCT3RE6
BQ29412DCT3R Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.45V) 8-SM8 -40 to 110 Texas Instruments BQ29412DCTT vs BQ29412DCT3R

Related Parts for BQ29412DCTT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BQ29412DCTT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BQ29412DCTT by Texas Instruments

  • Please alert me when BQ29412DCTT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BQ29412DCTT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BQ29412DCTT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BQ29412DCTT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BQ29412DCTT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BQ29412DCTT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: