Power Circuits
BQ29311PW
Texas Instruments
Description: 3-, 4-Cell Lithium-Ion Protection IC for Use With BQ2083/5 24-TSSOP -25 to 85

Overview of BQ29311PW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BQ29311PW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-13067-5-ND
DigiKey IC BATT PROT LI-ION 3-4C 24TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube Temporarily Out of Stock
  • 1 $6.5800
  • 10 $5.9430
  • 60 $5.6670
  • 120 $4.9206
  • 300 $4.6994
  • 540 $4.2848
  • 1,020 $3.7319
  • 2,520 $3.5937
$3.5937 / $6.5800 Buy Now
DISTI # 595-BQ29311PW
Mouser Electronics Battery Management 3-4-Cell Lithium-Ion Protection IC RoHS: Compliant 72
  • 1 $6.5700
  • 10 $5.9400
  • 25 $5.6600
  • 120 $4.9200
  • 300 $4.6900
  • 540 $4.2800
  • 1,200 $3.7300
$3.7300 / $6.5700 Buy Now
Bristol Electronics   492
RFQ
Quest Components 5-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24 393
  • 1 $8.8800
  • 43 $5.4760
  • 184 $4.8840
$4.8840 / $8.8800 Buy Now
Quest Components 5-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24 12
  • 1 $8.3925
  • 2 $5.5950
  • 5 $4.1963
$4.1963 / $8.3925 Buy Now
DISTI # BQ29311PW
TME IC: PMIC, battery charging controller, 3-4 x Li-Ion, TSSOP24 Min Qty: 1 0
  • 1 $6.4500
  • 5 $5.8000
  • 25 $5.1300
  • 120 $4.6100
  • 600 $4.3000
$4.3000 / $6.4500 RFQ

CAD Models for BQ29311PW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BQ29311PW by Texas Instruments

BQ29311PW
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP-24
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max
34 V
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
7.8 mm
Moisture Sensitivity Level
1
Number of Channels
5
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP24,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Current-Max (Isup)
0.22 mA
Supply Voltage-Max (Vsup)
34 V
Supply Voltage-Nom (Vsup)
14 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. BQ29311PW
    Texas Instruments
    3-, 4-Cell Lithium-Ion Protection IC for Use With BQ2083/5 24-TSSOP -25 to 85
    VS

Alternate Parts for BQ29311PW

This table gives cross-reference parts and alternative options found for BQ29311PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ29311PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BQ29311PWR 3-, 4-Cell Lithium-Ion Protection IC for Use With BQ2083/5 24-TSSOP -25 to 85 Texas Instruments BQ29311PW vs BQ29311PWR
Part Number Description Manufacturer Compare
BQ29311PWR 3-, 4-Cell Lithium-Ion Protection IC for Use With BQ2083/5 24-TSSOP -25 to 85 Texas Instruments BQ29311PW vs BQ29311PWR

Related Parts for BQ29311PW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BQ29311PW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BQ29311PW by Texas Instruments

  • Please alert me when BQ29311PW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BQ29311PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BQ29311PW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BQ29311PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BQ29311PW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BQ29311PW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: