Part Details for BQ27541DRZR-V200 by Texas Instruments
Overview of BQ27541DRZR-V200 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSCHD02CV2001R | Amphenol Communications Solutions | HSC Vertical plug,Tape and Reel,Brown housing |
Price & Stock for BQ27541DRZR-V200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 3 |
|
RFQ |
Part Details for BQ27541DRZR-V200
BQ27541DRZR-V200 CAD Models
BQ27541DRZR-V200 Part Data Attributes
|
BQ27541DRZR-V200
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ27541DRZR-V200
Texas Instruments
Single cell Li-ion battery fuel gauge for battery pack Integration; FW upgrade to BQ27541 12-SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 2.5 X 4 MM, GREEN, PLASTIC, SON-12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
Alternate Parts for BQ27541DRZR-V200
This table gives cross-reference parts and alternative options found for BQ27541DRZR-V200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ27541DRZR-V200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BQ27541DRZT | Texas Instruments | Check for Price | Single cell Li-ion battery fuel gauge for battery pack Integration 12-SON -40 to 85 | BQ27541DRZR-V200 vs BQ27541DRZT |
BQ27541DRZR-G1 | Texas Instruments | Check for Price | Pack-side Impedance Track™ battery fuel gauge with integrated LDO 12-SON -40 to 85 | BQ27541DRZR-V200 vs BQ27541DRZR-G1 |
BQ27541DRZT-G1 | Texas Instruments | Check for Price | Pack-side Impedance Track™ battery fuel gauge with integrated LDO 12-SON -40 to 85 | BQ27541DRZR-V200 vs BQ27541DRZT-G1 |
BQ27542DRZR-G1 | Texas Instruments | $1.4827 | Single cell Impedance Track™ pack side fuel gauge with SON package 12-SON -40 to 85 | BQ27541DRZR-V200 vs BQ27542DRZR-G1 |
ADM6316AW29ARJZ-R7 | Analog Devices Inc | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | BQ27541DRZR-V200 vs ADM6316AW29ARJZ-R7 |
ADM6316AW29ARJ-RL7 | Analog Devices Inc | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN | BQ27541DRZR-V200 vs ADM6316AW29ARJ-RL7 |