Part Details for BQ27500DRZRG4 by Texas Instruments
Overview of BQ27500DRZRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Energy and Power Systems
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Part Details for BQ27500DRZRG4
BQ27500DRZRG4 CAD Models
BQ27500DRZRG4 Part Data Attributes
|
BQ27500DRZRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ27500DRZRG4
Texas Instruments
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO12, 2.50 X 4 MM, GREEN, PLASTIC, SON-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | VSON, | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
Alternate Parts for BQ27500DRZRG4
This table gives cross-reference parts and alternative options found for BQ27500DRZRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ27500DRZRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ27500DRZR-V120 | System-side Impedance Track™; fuel gauge with FW v1.20 12-SON -40 to 85 | Texas Instruments | BQ27500DRZRG4 vs BQ27500DRZR-V120 |
BQ27500DRZR-V120G4 | System-Side Impedance Track Fuel Gauge 12-SON -40 to 85 | Texas Instruments | BQ27500DRZRG4 vs BQ27500DRZR-V120G4 |
BQ27500DRZT-V100G4 | System-side Impedance Track™; fuel gauge with FW v1.08 12-SON -40 to 85 | Texas Instruments | BQ27500DRZRG4 vs BQ27500DRZT-V100G4 |
BQ27500DRZR-V100G4 | System-side Impedance Track™; fuel gauge with FW v1.08 12-SON -40 to 85 | Texas Instruments | BQ27500DRZRG4 vs BQ27500DRZR-V100G4 |
BQ27500DRZR-V100 | System-side Impedance Track™; fuel gauge with FW v1.08 12-SON -40 to 85 | Texas Instruments | BQ27500DRZRG4 vs BQ27500DRZR-V100 |
BQ27500DRZT-V100 | System-side Impedance Track™; fuel gauge with FW v1.08 12-SON -40 to 85 | Texas Instruments | BQ27500DRZRG4 vs BQ27500DRZT-V100 |
BQ27500DRZT-V120 | System-side Impedance Track™; fuel gauge with FW v1.20 12-SON -40 to 85 | Texas Instruments | BQ27500DRZRG4 vs BQ27500DRZT-V120 |