-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single cell Li-ion battery manager with Impedance Track™ fuel gauge technology 20-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BQ27350PW-ND
|
DigiKey | IC BATT FUEL MGR LI-ION 20-TSSOP Min Qty: 140 Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
$7.1750 | Buy Now |
DISTI #
595-BQ27350PW
|
Mouser Electronics | Battery Management S-Cell Li-Ion Batt Mgr RoHS: Compliant | 8 |
|
$6.9800 / $9.5900 | Buy Now |
DISTI #
BQ27350PW
|
TME | IC: PMIC, battery charging controller, 1 x Li-Ion / Li-Po Min Qty: 1 | 0 |
|
$6.8700 / $10.3000 | RFQ |
|
Ameya Holding Limited | IC BATT FUEL MGR LI-ION 20-TSSOP | 792 |
|
RFQ | |
|
Win Source Electronics | IC BATT FUEL MGR LI-ION 20-TSSOP | 18513 |
|
$9.7980 / $14.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ27350PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ27350PW
Texas Instruments
Single cell Li-ion battery manager with Impedance Track™ fuel gauge technology 20-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for BQ27350PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ27350PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ27350PWR | Single cell Li-ion battery manager with Impedance Track™ fuel gauge technology 20-TSSOP -40 to 85 | Texas Instruments | BQ27350PW vs BQ27350PWR |
BQ27350PWRG4 | Single Cell Li-Ion Battery Manager with Impedance Track Fuel Gauge Technology 20-TSSOP -40 to 85 | Texas Instruments | BQ27350PW vs BQ27350PWRG4 |
BQ27350PWG4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | BQ27350PW vs BQ27350PWG4 |