-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-cell, 1-A, Li-ion linear battery charger with 50mA LDO 10-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1963
|
Newark | Battery Charger, Lifepo4, 1A, Wson-10, Battery Type:Lifepo4, Input Voltage:28V, Battery Charge Voltage:3.5V, Charge Current Max:1A, Battery Ic Case Style:Wson, No. Of Pins:10Pins, No. Of Series Cells:1, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ25071DQCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.0500 / $2.4700 | Buy Now |
DISTI #
296-38016-1-ND
|
DigiKey | IC BATT CHG IRON PHOS 1C 10WSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1108 In Stock |
|
$0.9112 / $2.0700 | Buy Now |
DISTI #
595-BQ25071DQCT
|
Mouser Electronics | Battery Management 1A,Sgl-Inp,Sgl-Cell Linear Batt Charger RoHS: Compliant | 589 |
|
$0.9110 / $1.8600 | Buy Now |
|
Rochester Electronics | BQ25071 -1A, Single-Input, Single-Cell LiFePO4 Linear Battery Charger RoHS: Compliant Status: Active Min Qty: 1 | 214 |
|
$0.8603 / $1.0100 | Buy Now |
DISTI #
BQ25071DQCT
|
TME | IC: PMIC, battery charging controller, Iout: 1A, 3.5V, WSON10 Min Qty: 1 | 0 |
|
$1.1500 / $1.7200 | RFQ |
|
Ameya Holding Limited | IC LINEAR BATT CHRGR SGL 10WSON | 99816 |
|
RFQ | |
DISTI #
C1S746204995556
|
Chip1Stop | Battery Charger Li-Ion/Li-FePO4 1000mA -0.3V to 7V 10-Pin WSON EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 398 |
|
$0.8490 / $1.0900 | Buy Now |
|
Win Source Electronics | IC BATT CHG IRON PHOS 1C 10WSON / Charger IC Lithium Iron Phosphate 10-WSON (3x2) | 48050 |
|
$4.7110 / $7.0660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ25071DQCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ25071DQCT
Texas Instruments
1-cell, 1-A, Li-ion linear battery charger with 50mA LDO 10-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RECHARGE DETECTION THRESHOLD IS 3.3V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 10.2 V | |
Input Voltage-Min | 3.75 V | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 10.2 V | |
Supply Voltage-Min (Vsup) | 3.75 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.5V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for BQ25071DQCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ25071DQCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ25071DQCR | 1-cell, 1-A, Li-ion linear battery charger with 50mA LDO 10-WSON -40 to 85 | Texas Instruments | BQ25071DQCT vs BQ25071DQCR |