-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Generation 1 1.1A, Single-Input 5-V Power Supply IC for Contactless Charging Applications 10-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ25046DQCR | Texas Instruments | Generation 1 1.1A, Single-Input 5-V Power Supply IC for Contactless Charging Applications 10-WSON -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ25046DQCR-ND
|
DigiKey | IC PWR SUPPLY 5V 1.1A 10WSON Min Qty: 39 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
57000 In Stock |
|
$7.7400 | Buy Now |
DISTI #
BQ25046DQCR-ND
|
DigiKey | IC PWR SUPPLY 5V 1.1A 10WSON Min Qty: 39 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.9281 | Buy Now |
DISTI #
595-BQ25046DQCR
|
Mouser Electronics | Battery Management 1.1A,Single-Input 5V Power Supply IC RoHS: Compliant | 0 |
|
$6.9200 | Order Now |
|
Rochester Electronics | BQ25046 Generation 1 1.1A, Single-Input 5-V Power Supply IC for Contactless Charging Applications RoHS: Compliant Status: Active Min Qty: 1 | 57000 |
|
$6.6400 / $7.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ25046DQCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ25046DQCR
Texas Instruments
Generation 1 1.1A, Single-Input 5-V Power Supply IC for Contactless Charging Applications 10-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | WSON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 3.3 V | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 9 V | |
Supply Voltage-Min (Vsup) | 3.3 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for BQ25046DQCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ25046DQCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ25046DQCT | Generation 1 1.1A, Single-Input 5-V Power Supply IC for Contactless Charging Applications 10-WSON -40 to 85 | Texas Instruments | BQ25046DQCR vs BQ25046DQCT |