Part Details for BQ24721RHBR by Texas Instruments
Overview of BQ24721RHBR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BQ24721RHBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BQ24721 - Smart Battery Charger with SMBus and System Power Selector, Softer Turn-On ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 132000 |
|
$3.3700 / $3.9600 | Buy Now |
Part Details for BQ24721RHBR
BQ24721RHBR CAD Models
BQ24721RHBR Part Data Attributes
|
BQ24721RHBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24721RHBR
Texas Instruments
Smart Battery Charger with SMBus & System Power Selector 32-VQFN -40 to 85
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, GREEN, PLASTIC, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for BQ24721RHBR
This table gives cross-reference parts and alternative options found for BQ24721RHBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24721RHBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24721RHBRG4 | Smart Battery Charger with SMBus & System Power Selector 32-VQFN -40 to 85 | Texas Instruments | BQ24721RHBR vs BQ24721RHBRG4 |
BQ24721RHBR | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PQCC32, 5 X 5 MM, GREEN, PLASTIC, QFN-32 | Rochester Electronics LLC | BQ24721RHBR vs BQ24721RHBR |
BQ24721RHBT | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PQCC32, 5 X 5 MM, GREEN, PLASTIC, QFN-32 | Rochester Electronics LLC | BQ24721RHBR vs BQ24721RHBT |
BQ24721RHBRT | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PQCC32, 5 X 5 MM, GREEN, PLASTIC, QFN-32 | Texas Instruments | BQ24721RHBR vs BQ24721RHBRT |