-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standalone integrated Battery charge controller for Lead-Acid batteries 16-SOIC -40 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ24450DWTR | Texas Instruments | Integrated Charge Controller for Lead-Acid Batteries 16-SOIC | |
BQ24450DW | Texas Instruments | Integrated Charge Controller for Lead-Acid Batteries 16-SOIC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8420
|
Newark | Ic, Batt Charge Mgmt Conrtroler, Soic-16, Battery Type:Lead Acid, Input Voltage:40V, Battery Charge Voltage:-, Charge Current Max:-40Ma, Battery Ic Case Style:Soic, No. Of Pins:16Pins, No. Of Series Cells:1, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ24450DW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$13.8700 / $16.5800 | Buy Now |
DISTI #
296-32836-5-ND
|
DigiKey | IC BATT CHG LEAD ACID 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
285 In Stock |
|
$8.6199 / $15.0000 | Buy Now |
DISTI #
595-BQ24450DW
|
Mouser Electronics | Battery Management Sealed Lead Acid Batt Charge Cntrlr RoHS: Compliant | 31 |
|
$9.0100 / $12.2700 | Buy Now |
DISTI #
BQ24450DW
|
TME | IC: PMIC, battery charging controller, Iout: 10A, 20V, 1-16 x PbA Min Qty: 1 | 0 |
|
$9.0200 / $11.9600 | RFQ |
|
Win Source Electronics | IC BATT CHG LEAD ACID 16SOIC | 4486 |
|
$28.2610 / $42.3920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24450DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24450DW
Texas Instruments
Standalone integrated Battery charge controller for Lead-Acid batteries 16-SOIC -40 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.08 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for BQ24450DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24450DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24450DWTR | Standalone integrated Battery charge controller for Lead-Acid batteries 16-SOIC -40 to 70 | Texas Instruments | BQ24450DW vs BQ24450DWTR |